Renesas – High-Resolution HMI and Embedded Vision for Industrial, Home and Security Applications

pg4_Renesas_2

Renesas-logo
The Renesas RZ family of ARM microprocessors (MPUs) enables high-resolution human-machine interface (HMI) and embedded vision with a range of single- and multi-core ARM Cortex®-A7, -A9 and -A15 cores with support for multiple cameras and displays with alpha blending, 2D/3D graphics, and H.264 video codecs. The RZ/A1 series of MPUs comes with up to 10 MB of on-chip SRAM, while the RZ/G1 series supports 3D graphics and full high-definition (FHD) video.

Example Applications
• High-end HMI displays
• 3D rendering for medical imaging
• Networked video camera systems
• Intelligent IoT end-points for face, object and gesture recognition
• Home automation gateways  Ether CAT master with HMI  2-way video telephony

pg4_Renesas_1

RZ /G1 – Linux, Android & QNX

KEY FEATURES

  • ARM Cortex-A7 and -A15 CPU cores in dual and quad configurations for power or performance optimization
  • 3D graphics engine for image rendering, plus 1080p 60fps video codec
  • Shared IP and memory map over entire RZ/G1 MPU series
  • Extensive network of ecosystem partners

KEY BENEFITS

  • Enhance GUI expressiveness with 3D graphics and multi-stream video
  • Optimize your design to minimize power dissipation or maximize performance
  • Easily handle complex embedded vision and machine learning algorithms, including convolutional neural networks
  • Linux, Android, & QNX design flows

pg4_Renesas_8

KEY FEATURES

  • eXecute in Place (XIP) from QSPI Flash
  • 1000 DMIPS ARM Cortex-A9 processor
  • Up to 10 MB of on-chip SRAM for frame buffering or code execution
  • Support for up to two independent LCD displays and 4-layer graphics overlays with support for alpha blending

KEY BENEFITS

  • Performance of a microprocessor (MPU) with the design simplicity of a microcontroller (MCU)
  • Lower BOM cost thanks to no external DRAM, reduced PCB layers, and simple voltage regulator requirements
  • Accelerated time to market
  • Linux, RTOS, or bare-metal design-flows

pg4_Renesas_3

RZ/G1 – HIGH-END GRAPHICS AND MULTI-STREAM VIDEO
Renesas RZ/G1 Series MPUs enable rapid development of game-changing Linux, Android, and QNX-based embedded systems. Designed for use in industrial, home appliance, office and medical equipment, the RZ/G1 Series extends the capabilities of the successful RZ/A1 Series MPUs to deliver high-end performance in applications such as graphics, multi-stream video, and embedded vision. The RZ/G1 Series features up to 1.5 GHz CPUs, 3D graphics acceleration, FHD H.264 video, and DDR3 memory interfaces for an ample performance margin.

RZ/A1 – STREAMLINE BOARD DESIGN AND REDUCE BOM COST
Renesas RZ/A1 Series MPUs offer an innovative architecture based on the ARM Cortex-A9 processor and up to an industry-leading 10 MB of on-chip memory. RZ/A1 MPUs can execute code at 1000 DMIPS from the abundant on-chip memory or in place from inexpensive QSPI memory, while using on-chip memory for graphics, buffering up to WXGA (1280×800) resolution. The 128-bit wide internal memory bus with x4 parallel access enables higher throughput memory access as compared to systems with external DDR memory.

pg4_Renesas_4

Leave a Reply