TE Connectivity – DEUTSCH Connectors


TE Connectivity’s (TE) DEUTSCH industrial environmentally sealed electrical connectors are heavy-duty connectors designed to with- stand dirt, moisture, salt spray, and rough terrain. DEUTSCH connectors are constructed of rugged thermoplastic or durable aluminum and feature silicone seals and grommets that help prevent contamination. The connectors are available in rectangular and cylindrical body shapes and accommodate wire gauges from 4AWG to 22AWG (25mm2 to 0.35mm2).

DEUTSCH connectors are offered in cavity arrangements from 1 to 128 and with in-line, flange, and PCB mount options. The connectors utilize contacts that can be used interchangeably across several DEUTSCH connector product lines, which helps improve performance, reliability, and maintain- ability by reducing changes in the assembly of the wire harness. Several accessory items are also available to meet specific design requirements, including boots, gaskets, backshells, wire routers, and mounting clips.

DT Family
DEUTSCH DT, DTM, and DTP Series environmentally sealed connectors are designed for cable to cable and cable to board applications.

The DT connectors are used in harsh environment applications where even a small degradation in connection may be critical. Thermoplastic housings offer a wide operating temperature range and silicone rear wire and interface seals allow the connectors to withstand conditions of extreme temperature and moisture.

The DEUTSCH DT Series general purpose connectors will provide reliability and performance on the engine or transmission, under the hood, on the chassis, or in the cab.


DT Series
DEUTSCH DT Series connectors are rugged thermoplastic connectors. The environmentally sealed DT Series has integrated redundant seals and requires secondary wedgelocks.

Several modifications are available including flanges, keying, and shrink boot adapters. DT Series accessories include gaskets, dust caps, boots, and backshells.

DTM Series
The DEUTSCH environmentally sealed DTM Series is designed to accept smaller gauge wire.

The DTM Series has integrated redundant seals and requires secondary wedgelocks.

Available modifications include keying and shrink boot adapters. For design flexibility, optional accessories are available.

DTP Series
The DEUTSCH DTP Series is an environmentally sealed solution for larger wire gauge designs.

The DTP Series has integrated redundant seals and requires secondary wedgelocks.

Modifications, including flanges and shrink boot adapters, are available.

Leave a Reply