Vishay – Equation for 2-Meter Reflective Presence Sensing Solved

pg12_Vishay

Vishay_Logo_BlueBlack_CMYK
IR receivers are finding their way into myriad applications beyond set top boxes and TV remote controls, where longer range presence or proximity are required. Need to detect if someone or something is 2 meters away? The TSSP4038 or TSSP4056 receivers from Vishay can do that. Couple it with the VSLB3940 infrared emitter and the TSSP-HA crosstalk-eliminating housing and you are in the long range sensing business.

FEATURES AND BENEFITS

  • 38kHz or 56kHz modulated signal
  • Fixed gain; repeatable performance
  • On/off digital output
  • Long range
  • Low cost
  • Works in all lighting environments, including outdoors

APPLICATIONS

  • Turning on displays, lighting, CCTV
  • Warming up printers
  • Counting events
  • Robotics
  • Toys

white_spacer

Leave a Reply