Panasonic – Ready-To-Use Modules with Built-In, Bluetooth Technology

pg9_Panasonic

Logo_Panasonic
Designed for operation in harsh RF environments Panasonic’s Bluetooth modules can be designed into all types of electronic devices. Features include high data rates, long range, reduced power consumption (under 4mA), common hardware and software interfaces for interchangeability.

PAN1325B/1315B SeriesPAN1326B/1316B SeriesPAN1026 Series
Part NumberENW-89829x3KFENW-89823x3KFENW-89837A3KF
RF CategoryClassic Bluetooth® Bluetooth® v4.0 + EDRBluetooth® Multi Mode Bluetooth® v4.0Bluetooth® Multi Mode Bluetooth® v4.0
Supported ProfileAllAllSPP + GATT1
ControllerCC2560BCC2564BTC35661-501
Size w/o antenna [mm] w/ antenna9.0 x 6.5 x 1.8 9.0 x 9.5 x 1.89.0 x 6.5 x 1.8 9.0 x 9.5 x 1.815.6 x 8.7 x 1.8
Rx Sensitivity [dBm]-93 @ BER 10-3-93 @ BER 10-3-88 @ BER 10-3
Tx Power (max.) [dBm]+10+10+4
Power Supply [V]1.8 to 4.81.8 to 4.81.8 or 3.3
Current ConsumptionTx, EDR: 40mA Sleep Mode: 135μATx, EDR: 40mA Sleep Mode: 135μAACL, DH1: 46mA Sleep Mode: <100μA
InterfacesGPIO, PCM, UARTGPIO, PCM, UARTGPIO, UART
Memory
TypeHCI3HCI3Place and Play2
Footprint-Compatible withAll CC256x based Bluetooth modules are footprint- and pin-compatibleAll CC256x based Bluetooth modules are footprint- and pin-compatible
Operating Temp. [°C]-40 to +85-40 to +85-40 to +85
Evaluation Kit AvailableYesYesYes

PAN1720 / 1721 SeriesPAN1740 SeriesPAN1760 SeriesPAN1761 Series
Part NumberENW-898xxxxKFENW-89846A1KFENW-89847A1KFENW-89848A1KF
RF CategoryBluetooth® Low Energy Bluetooth® v4.0Bluetooth® Low Energy Bluetooth® v4.0Bluetooth® Low Energy Bluetooth® v4.0Bluetooth® Low Energy+NFC Bluetooth® v4.1
Supported ProfileBRSP5/ GATT1GATT1SMP + GATT1GATT1
ControllerCC2540/CC2541DA14580TC35667TC35670
Size w/o antenna [mm] w/ antenna11.6 x 8.7 x 1.8 15.6 x 8.7 x 1.89.0 x 9.5 x 1.815.6 x 8.7 x 1.815.6 x 8.7 x 1.8
Rx Sensitivity [dBm]-94 @ BER 1%-93 @ BER 1%-91dBm-91dBm
Tx Power (max.) [dBm]+4/0+0+0+0
Power Supply [V]2.0 to 3.62.35 to 3.31.8-3.3V1.8-3.6
Current ConsumptionTx: 23mA @ -6dBm Rx: 18mA Sleep Mode: <1μATx: 4.9mA Rx: 4.9mA Sleep Mode: <1μATx/Typ: 5.4mA Rx/Typ: 5.4mA Sleep Mode: <5μATx: 6.0mA Rx: 6.0mA Sleep Mode: <1μA
InterfacesGPIO, UART, USB only PAN17x0 SeriesGPIO, UART, SPI, I²C, 3-axis QD, ADCGPIO, UARTGPIO, UART, SPI, I²C
Memory256kb32kb OTP512kb256kb
TypeAutonomous4Autonomous4Autonomous4
Footprint-Compatible withPAN1322/ PAN172x SeriesPAN1026
Operating Temp. [°C]-40 to +85-40 to +85-40 to +85-40 to +85
Evaluation Kit AvailableYesYesYesYes