ams – AS7262/63: Six-Channel Digital Multispectral Sensor ICs

Pg26_ams

ams-logoNextArticle
Offered in a small 4.5 x 4.4mm land grid array package, the ultra-low power AS7262 visible range sensor and AS7263 near-infrared (NIR) sensor each provide six calibrated spectral channels. The AS7262 six-channel visible light sensor with integrated intelligence provides a calibrated digital output over an I2C or UART interface. It measures light intensity at six wavelengths in the visible light spectrum: 450nm, 500nm, 550nm, 570nm, 600nm and 650nm. The AS7263 operates in the NIR spectrum detecting 610nm, 680nm, 730nm, 760nm, 810nm and 860nm infrared signatures. Both devices include an electronic shutter with LED drive circuitry, which means that device designers can accurately control the light source and the spectral sensing functions with a single chip.

FEATURES
• 6 visible/NIR channels realized by silicon interference filters
• 16-bit ADC with digital access
• ±20.0 degree field of view
• Integrated programmable LED driver
• UART or I²C slave digital interface
• 2.7V to 3.6V supply voltage
• 20-pin LGA package with aperture
• 1k MSRP: $4.00 US