Infineon – Digital and Configurable Multimode Flyback Controller Ideal for Smart Lighting

Pg10_Infineon_3

Infineon Logo      NPI_LOGO
The digital core of the XDPL8220 enables a variety of systems based on the same device. Its advanced control algorithms provide the possibility to realize lighting Electronic Control Gear (ECG) for constant current or constant voltage mode in the same circuit. The power limitation mode keeps the light on while it optimally utilizes the component’s capabilities. The device is adaptable to the target application, by providing a comprehensive parameter set for adjustment of operating constraints.

Pg10_Infineon
Pg10_Infineon_2

FEATURES

  • Input voltage range 90VAC to 305VAC
  • Efficiency >90%
  • Power factor >0.9
  • THD <15% compliant with IEC 61000-3-2 class C
  • Device selects optimum between quasi-resonant or discontinuous conduction mode
  • Dimming via current amplitude reduction
  • Digital parameter setting
  • Constant current, constant voltage and limited power modes simultaneously available
  • Flicker-free dual stage topology
  • External temperature sensor
  • Standby power <70mW
  • Smooth temperature management
  • All relevant error conditions are monitored and protected
    - Under-voltage
    - Over-voltage
    - Open load
    - Output shorted

BENEFITS

  • Flexibility saves efforts and cost
  • Essentially no low frequency flicker
  • Low standby power facilitates permanent operation of the ECG
  • Intelligent temperature management protects longevity of luminaires
  • Small BoM due to integration and primary side control

white_spacer
TARGET APPLICATIONS
• LED drivers

BoardFamilyDescription
REF-XDPL8220-U30WLED Driver and Ballast Controller, MOSFETEfficient and flicker-free reference design circuit for XDPL8220 with high power factor and low THD. It is built for universal input voltage (90V to 305V) and for 30W output power. It implements a dual stage PFC, flyback topology.

CDM10V
CoolMOS CE
CoolMOS P7
XDPL8220
REF-XDPL8220-U50WLED Driver and Ballast ControllerEfficient and flicker-free reference design circuit with high power factor and low THD, universal input voltage for 30W output power.

CDM10V
CoolMOS CE
CoolMOS P7
XDPL8220
REF-XDPL8220-U100WLED Driver and Ballast Controller, MOSFETEfficient and flicker-free reference design circuit with high power factor and low THD, universal input voltage for 100W output power.

CDM10V
CoolMOS CE
CoolMOS P7
XDPL8220

Leave a Reply