Philips – The Future Lighting Solutions Philips Lighting Zero Lead-Time Initiative

Philips_logo
FLS_logo

Parts ship right away, without any wait*

Key Program Benefits
• ZERO waiting – product is available whenever you need it
• ZERO uncertainty – bid on projects knowing you can get the parts you need
• ZERO risk – we hold the inventory while you improve your cash flow
• ZERO worry – regardless of lead time fluctuations or market volatility, we have the parts on the shelf and ready to go

Power (W)Part NumberDescription
25XI025C070V054DSM125 W 0.1-0.7 A 54 V SimpleSet, Dimmable, Bottom Entry
25XI025C070V054DSM525 W 0.1-0.7 A 54 V SimpleSet, Dimmable, Side Entry
36XI036C100V054DSM136 W 0.1-1.0 A 54 V SimpleSet, Dimmable, Bottom Entry
36XI036C100V054DSM536 W 0.1-1.0 A 54 V SimpleSet, Dimmable, Side Entry
50XI050C140V054DSM150 W 0.1-1.4 A 54 V SimpleSet, Dimmable, Bottom Entry
50XI050C140V054DSM550 W 0.1-1.4 A 54 V SimpleSet, Dimmable, Side Entry
75XI075C200V054BST175 W 0.7-2.0 A 54 V SimpleSet, Dimmable
75XI075C053V140CNY175 W 0.53 A 143 V Dimmable
75XI075C070V105CNY275 W 0.7 A 107 V Dimmable
100LEDINTA0024V41FO100 W 24 V 4.16 A
100XI100C110V143BSY1100 W 0.1-1.1 A 143 V SimpleSet, Dimmable
150LEDINTA0530C280DO150 W 0.53 A 280 V Dimmable
150LEDINTA0700C210FO150 W 0.7 A 210 V
150LEDINTA0700C210DO150 W 0.7 A 210 V Dimmable
150XI150C105V140CNF1150 W 1.05 A 140 V Dimmable

* Offer is based on certain marketplace assumptions and, as such, changes in the marketplace may invalidate this offer. Offer may end at Future Lighting Solutions’ discretion at any time. Offer is valid in North America only. Please contact your local Future Lighting Solutions representative or visit www.FutureLightingSolutions.com/ZeroLT for details on this offer and its terms and conditions.

Leave a Reply