TE Connectivity – Introducing the ANSI C136.41 Compliant, Fully Rotatable Dimming Receptacle

Pg14_TE_Dimming

logo_TEConnectivity_new
TE Connectivity launches a new ANSI C136.41 compliant, fully rotatable dimming receptacle which provides an electrical and mechanical interconnection between an ANSI C136.41-2013 photo control cell and luminaire.

Ideal for outdoor commercial and utility lighting, the ANSI C136.41 compliant dimming receptacle is available with two or four dimming contacts to support either 0VDC or 10VDC dimming methods or Digital Addressable Lighting Interface (DALI), while providing a reliable power interconnect with three robust twist lock contacts.

FEATURES

  • cUR recognized to UL 773
  • Power contacts:
    - Current rating: 15A max
    - Voltage rating: 480VAC/DC
  • Dimming contacts:
    - Current rating: 1.5A max
    - Voltage rating: 30VAC/DC

APPLICATIONS

  • Street and roadway lighting
  • Photo controls
  • Parking lot lighting

white_spacer
BENEFITS
• Fully rotates up to 355º
• Robust twist lock contacts for a reliable power interconnect
• Receptacle comes pre-terminated with wire leads for ease of integration into new or existing light fixtures
• Available with +105°C and +150°C rated wire insulation for varying temperature rated luminaires
• Accepts ANSI standard dimmable photocells to provide a connection between the photocell and the luminaire
• Available with two or four dimming contacts to support one or two channel dimming protocols