TE Connectivity – SlimSeal Connector Miniature Series

Pg12_TE_Sealed

logo_TEConnectivity_new

TE Connectivity (TE) introduces the SlimSeal connector miniature series. This IP67 rated connector can withstand the harshest of environments, making it suitable for outdoor lighting and other high humidity applications.

The SlimSeal connector miniature series features a press-to-release spring latch, helping to ensure that your connector mating is secure. This connector comes in three colors (black, red, white), enabling easy identification and assembly.

FEATURES

  • Current rating:
    - 18 AWG: 5A max.
    - 20 AWG – 22 AWG: 3.5A max.
  • Voltage rating: 400V AC max.
  • Dielectric withstanding voltage: 1800VAC
  • Operating temperature: -40°C to +105°C
  • Durability: 30 cycles (polycarbonate)

APPLICATIONS

  • Outdoor lighting
  • Commercial refrigeration lighting
  • Kitchen appliances
  • HVAC equipment

white_spacer
BENEFITS
• Enable a sealed solution with an IP67 rated connector
• Achieve easy assembly and identification with three different color options
• Compact size design for space savings
• Prevent unintentional un-mating of connectors with a positive latching system
• Pre-assembled seals reduce assembly time

Leave a Reply