ROHM Semiconductor – KXTJ3: User Selectable ±2g, 4g, 8g, 16g Tri-Axis Accelerometer with Digital Interface


The KXTJ3 is the next generation of our best-selling KXTJ2 tri-axis accelerometer that provides the best value and high performance available in the same pin-to-pin compatible 2 x 2 x 0.9mm 12-pin LGA package. New and improved is an extended g-range up to ±16g, higher resolution embedded wake-up function down to 3.9mg, and more flexible interrupt circuitry. The KXTJ3 sense element offers lower noise performance, exceptional shock resiliency, stable performance over temperature, and virtually eliminates offset and sensitivity shifts from reflow.

• 2 x 2 x 0.9mm LGA 12-pin package
• ±2g, ±4g, ±8g, ±16g user-configurable g-ranges
• 8-bit, 12-bit, and 14-bit resolution modes
• High resolution wake-up function
• I2C digital communication interface up to 3.4MHz
• Embedded low pass filter
• 0.9μA in standby current consumption
• 155μA current consumption in high resolution modes
• 1.71V to 3.6V supply voltage range
• 0.781Hz to 1600Hz user-configurable output data rates
• Highly configurable interrupt control
• Self-test function

Leave a Reply