Varta – Primary Lithium Button and Cylindrical Cells

Pg17_Varta_2

VARTA_Logo2016
High Capacity, High Energy, Safe and Reliable Battery Solutions for Long Lasting Energy Supply in Lithium-Manganese Technology
Modern metering and security automotive applications like energy meters, water meters, gas meters, heat cost allocators, medical pipettes, sensors and alert systems, home security sensors and sensor networks, automotive car alarm backup, road toll and e-call systems require a highly reliable energy source for optimum performance. For all of these applications VARTA Microbattery offers a complete range of lithium primary round cells and battery packs in two families: the CR 1/2 AA, CR 2/3 AA, CR AA and CR 2/3 A mass series with highest capacity for all kinds of backup applications, and the CR 2 NP, CR 2/3 AH, CR 123 A and CR 2 coiled high energy series for high discharge currents in communication and wireless sensor applications.

Primary Lithium High Capacity and High Energy Family
Focused on the requirements of backup of safety critical electronic data in the metering and security market, VARTA Microbattery offers a complete range of highly reliable primary lithium round cells and batteries:
• Low self discharge (less than 1% per year at RT)
• Superior shelf life and operational life (up to 10 years and more)
• High capacity or high rate cell construction
• No memory effect
• No need for expensive safety electronics
• Operation over a wide temperature range
• 0% lead, 0% mercury and 0% cadmium
• All cells are UL recognized under file BBCVL MH 13654
• Product support worldwide is available for the design engineer
• Battery designs in various assemblies
• With wire connector
• In plastic housing with high-tech materials

APPLICATIONS
• Smart home monitoring
• Car alarm
• Home security station
• Road-toll transponder
• Smoke detector
• Watch (digital and analog)

Pg17_Varta

Primary Lithium Button Cell Batteries for Reliable Applications
Nearly all electronics applications need safe and reliable Memory Back-Up (MBU) or Real Time Clock (RTC) batteries, especially long-term applications, such as clocks, car key applications or remote controls where long running time, a slim design and low weight for a battery are important.

For all these needs VARTA Microbattery offers a wide range of primary lithium button cell types with a voltage of 3.0V and capacities from 27mAh up to 560mAh. Various other battery assemblies with higher voltage or capacities are possible. We have for each CR type a wide range of already existing printed circuit board assembly (PCBA) designs. In addition, VARTA Microbattery offers a huge number of wire and connector assembly versions. With a flexible and fast make to order supply, we can make customized batteries to your individual design/printing circuit board (PCB) requirements and supply though our worldwide network.

Primary Lithium Button Type Range
Focused on the market requirements of modern electronic devices, VARTA Microbattery offers high-tech primary lithium button battery assemblies:
• Various PCB, SMT and wire and connector versions (e.g. with laser welding tags 0.1mm)
• High capacity for longer running time
• Low self-discharge for long life
• Wide temperature range (-20°C up to +70°C)
• UL recognition
• Safe and reliable

APPLICATIONS
• Alarm system
• Bicycle computer
• Blood sugar indicator
• Car key
• Car stereo
• Electronic calculator
• Electronic database
• Key lights
• Medical application
• Memory back-up (MBU)
• Real time clock (RTC)
• Remote control
• Timer
• Watch (digital and analog)