Vishay – New Space Saving DG2788A Dual DPDT/Quad SPDT Analog Switch That Improves Signal Integrity

Pg12_Vishay

Vishay_Logo_BlueBlack_CMYK        NPI_LOGO

Vishay Silconix introduces a new dual DPDT/quad SPDT analog switch featuring low resistance of 0.37W at 2.7V in the compact 2.6 x 1.8 x 0.55mm miniQFN16 package. Ideal for both analog and digital signal switching in space-constrained consumer, medical, and industrial applications, the DG2788A delivers improved resistance flatness, signal integrity, parasitic capacitance, and bandwidth.

Compared to competing devices Vishay’s DG2788A provides:
• Low resistance flatness (10mW vs. 500mW) for improved THD of -100dB
70% lower parasitic capacitance results in over 3x higher -3dB bandwidth
• For 5V operation, achieves resistance values below 0.5W in smaller package
• Supports >80MHz rail-to-rail pulses with >200mA load current, which is ideal for precision pulse width modulation power loads in designs such as shape-memory alloy (SMA) actuators
• All switches conduct equally well in both directions and can be used as multiplexers and de-multiplexers

Pg12_Vishay_2

BENEFITS

  • Low resistance
    - 0.37W at 2.7V
    - Flatness of 10mW
  • Compact 2.6 x 1.8 by 0.55mm miniQFN16 package
  • Low parasitic capacitance CON of 26pF and COFF of 14.5pF
  • -3dB bandwidth of 338MHz
  • Extended voltage range of 1.8V to 5.5V
  • Capable of routing high frequency wide swing pulsing signals
  • Four independently selectable SPDT switches and two control inputs
  • Break before make switching and power down protection
  • 1.2V logic threshold on digital inputs to ensure low-voltage TTL/CMOS compatibility
  • ESD tolerance >2kV (human body model)
  • Latch up current of 300mA per JESD78
  • RoHS-compliant

APPLICATIONS

  • Analog and digital signal switching in industrial applications, medical equipment, modems and peripherals, data storage, and in smartphones and tablets
  • Relay replacement in portable instrumentation and industrial control and automation equipment
  • SMA optical image stabilization in micro cameras

white_spacer