Altech – Broad Line of Power Supplies



Altech DIN Rail power supplies have Universal AC input. They are suitable for industrial and automation applications.

Features include

  • UL508 Listed or UL Recognized
  • Single and Three phases up to 960W
  • Output of 5V, 12V, 15V, 24V and 48V
  • Class 2 devices are available
  • Installed on DIN rail TS35/ 7.5 or 15
  • Protections of Short circuit / Overload / Overvoltage / Over temperature
  • Cooling by free air convection
  • All-In-One DC-UPS, battery based
  • Ultra Capacitor DC-UPS, no battery required
  • Worldwide approvals

Leave a Reply