Cypress – Industrial Solutions

Pg3_Cypress

CYPRESS_LOGO_2017_4C
Cypress’ product portfolio empowers the formation of the Industrial IoT and the transition to Industry 4.0. Next-generation industrial devices require the highest performance, most energy efficient, and most secure microcontrollers, radios and memories. And that is exactly what Cypress offers our customers.

Pg3_Cypress2

Learn more below about how Cypress MCU, Connectivity, and Memory solutions are solving the Industrial Problems of tomorrow.

CYPRESS SIMPLIFIES DESIGN OF ADVANCED MOTOR CONTROL SYSTEMS
The PSoC® 4 Motor Control EVK (CY8CKIT-037) is an ideal development platform for designing motor control applications including BLDC motors, PMSM motors, and Stepper motors. This kit comes equipped with example projects including support for FOC, BLDC, and Stepper motor control techniques/algorithms. Utilize this dev kit with the PSoC 4 Pioneer Kit (CY8CKIT-042) and Cypress’ EVK User Guide to easily design advanced motor control solutions.

CYPRESS FL-L NOR FLASH ENABLES INDUSTRIAL APPLICATIONS WITH ENHANCED SECURITY AND RELIABILITY
Cypress’ FL-L 3.0-V Quad SPI NOR Flash memory provides the highest reliability, enhanced security and 67 MBps read bandwidth even at an extended temperature range of -40°C to +125°C to match the operating ambient temperatures of various machines, industrial, equipment, etc. on a factory floor. Cypress applies stringent testing and qualification processes to ensure all parts meet our world-class quality requirements.

Pg3_Cypress3

CYPRESS BLE SOLUTIONS PROVIDE LONG RANGE CONNECTIVITY IN INDUSTRIAL IoT APPLICATIONS
Long range BLE connectivity in devices on a large factory floor can help greatly reduce the preexisting time an equipment issue exists before it is addressed. Cypress’ new EZ-BLE™ PRoC™ BT 4.2 Long-Range Modules are turnkey solutions for these types of industrial IoT applications that require long range communication. The modules are fully-qualified (Bluetooth 4.2), fully-certified (FCC, IC, TELEC, KCC, CE) and integrate a PA (for 7.5 dBm output TX power) and an LNA (for up to -93 dBm receive sensitivity), along with 3 different antenna options.

Module MPNSizeAntenna Type
CYBLE-212006-0115 x 23 x 2.00mmPCB Antenna
CYBLE-202007-0115 x 23 x 2.05mmExt. Antenna via u.FL Connector
CYBLE-202013-1115 x 23 x 1.55mmExt. Antenna via RF Pad