Triad Magnetics – Power Magnetics Muscle for Industrial Automation Equipment

Pg20_Triad

Triad

Triad manufactures hundreds of power transformers, current sense transformers, power supplies and inductors for the heavy duty muscle equipment that gets the job done at industrial process plants and manufacturing facilities.

Our powerful magnetic components offer superior performance, rugged construction, high quality, long life and excellent value. Nearly all are UL approved and all are RoHS compliant.

Pg20_Triad3

-C2 PC Mount Split Pack Class 2/3
With dual primaries, -C2 Split Pack™ Transformers are the only device of their type with TUV approval and are UL 5085-1 and 3 recognized. They utilize a Class F 155°C insulation system and can be used in myriad applications requiring inherently/ non-inherently limited transformers.

KEY SPECIFICATIONS

  • Frequency: 50/60Hz
  • Electrical rating: 1.1 to 36.0 VA
  • Secondary voltage range: 5-56 VAC
  • HIPOT dielectric: 4200 VAC

APPLICATIONS

  • Food and beverage equipment
  • Motor speed controls
  • Industrial controls
  • Timers

Pg20_Triad4

VPS Chassis Mount Quick Connect

VPS Chassis Mount Transformers are chassis mount devices for higher power – up to 175 VA. They meet major U.S. and global standards (CSA, IEC and UL). They are among the industry’s most versatile transformers.

KEY SPECIFICATIONS

  • Frequency: 50/60Hz
  • Electrical rating: 25 to 175 VA
  • Secondary voltage range: 5-230 VAC

APPLICATIONS

  • Oil/gas instruments and equipment
  • Hi-temperature industrial conveyor ovens
  • Heat exchanger controls

Pg20_Triad5

VPT Toroidal Transformers

VPT Transformers are cost effective with high power density and reduced magnetic fields. Approvals: UL 506, CE IEC 61558-1, and CE IEC 61558-2-6, Class B insulation (130°C).

KEY SPECIFICATIONS

  • Frequency: 50/60Hz
  • Electrical rating: 25 to 2500 VA
  • Secondary voltage range: 6-230 VAC

APPLICATIONS

  • Test equipment
  • Power systems equipment
  • Robotic production equipment

Pg20_Triad6

CST Current Sense Transformer

The CST 206/306 high frequency current sense transformer is ideal for industrial switching power supply applications. It’s built with a UL insulation system rated at 130°C and is available with a center tap option.

KEY SPECIFICATIONS

  • Monitors current: 25A to 110A
  • Frequency: 20KHz to 200KHz
  • Turns: 50 to 300

APPLICATIONS

  • Switching power supplies
  • Inverters and converters
  • Industrial UPS

Pg20_Triad2

AEU65 Series Power Supply

The AEU65 is a single output power supply designed for industrial devices requiring high reliability, and complies with European EMC (EN55022, Class B and EN61000-3-2) and low voltage directive (TUV EN60950).

KEY SPECIFICATIONS

  • DC output voltage range: 3.3-48V
  • Output power: up to 65W
  • Efficiency: 81-87%

APPLICATIONS

  • Powering relays/actuators
  • Milling equipment
  • Stepper-motor power

white_spacer