Altech Corp. – Reliable Industrial Electromagnetic Relays

AltechCorp-header

Altech-Corp_small
Applications include industrial automation, signaling controls, safety protection, control systems, electric drive controls, power switching and many others.

FEATURES

  • DPDT, 3PDT and 4PDT contact configuration
  • Built in LED light indicator (L)
  • DC Coil voltages from 5V DC to 220V DC
  • Surge suppression element with diode (D) or varistor (V)
  • AC coil voltages from 6V AC to 240V AC 50/60 Hz
  • Din Rail Plug in Socket are standard
  • Silver Nickel (AgNi) cadmium free contact material
  • Rated load current: 5A/250V AC to 10A/250V AC rating
  • UL and CSA recognized relays 5A/24V DC to 16A/24V DC rating
  • ROHS2 and REACH compliance
  • Test button with (K) or without block function (W)

Sockets and accessories are also available.

white_spacer