Infineon – EasyDUAL™ Half Bridge Topology with CoolSiC™ MOSFET Featuring the FF11MR12W1M1 and the FF23MR11W1M1

INF-CoolSiC_Easy_1B_Package

Infineon-Logo NPI_LOGO
Silicon Carbide (SiC) opens up new degrees of freedom for designers to harness never before seen levels of efficiency and system flexibility. In comparison to traditional silicon (Si) based switches like IGBTs and MOSFETs, the SiC MOSFET offers a series of advantages. These include the lowest gate charge and device capacitance levels seen in 1200V switches, no reverse recovery losses of the internal commutation proof body diode, temperature independent low switching losses, and threshold-free on-state characteristics.

Infineon’s unique 1200V SiC MOSFET adds additional advantages, superior gate oxide reliability enabled by state-of-the-art trench design, best in class switching and conduction losses, highest transconductance level (gain), threshold voltage of Vth = 4.5V and short-circuit robustness. This is the revolution you can rely on.

All this results in a robust SiC MOSFET, ideal for hard- and resonant-switching topologies like full bridge, LLC and ZVS converters, which can be driven like an IGBT using standard drivers. Delivering the highest level efficiency at switching frequencies unreachable by Si based switches allows for system size reduction, power density increases and high lifetime reliability.

FF11MR12W1M1_B11
EasyDUAL™ 1B 1200V/11mΩ half bridge module with CoolSiC™ MOSFET, NTC and PressFIT Contact Technology

FF23MR12W1M1_B11
EasyDUAL™ 1B 1200 V/23mΩ half bridge module with CoolSiC™ MOSFET, NTC and PressFIT Contact Technology

FEATURES

  • High current density
  • Best in class switching and conduction losses
  • Low inductive design
  • Integrated NTC temperature sensor
  • PressFIT contact technology
  • RoHS-compliant modules

BENEFITS

  • Highest efficiency for reduced cooling effort
  • Higher frequency operation
  • Increased power density
  • Optimized customer’s development cycle time and cost

 

INF_SiC_Wafer_No_Metallization

INF-tables

 

ProductConfigurationRDSONVDSPackage
FF11MR12W1M1_B11Half bridge with NTC11mΩ1200VEasy1B PressFIT
FF23MR12W1M1_B11Half bridge with NTC23mΩ1200VEasy1B PressFIT

Future Electronics is now authorized to sell Infineon’s high-power modules!
white_spacer