Vishay – WSHP2818 Automotive Grade Power Metal Strip® Resistor Saves PCB Space and Reduces Component Counts

VIS-Power-26923

Vishay_Logo_BlueBlack_CMYK NPI_LOGO
Device Features 10W Power Rating in Compact 2818 Case Size, Low Resistance Down to 1mΩ.

Vishay introduced a new Automotive Grade Power Metal Strip® resistor that delivers a high 10W power rating in the compact 2818 case size. By providing the high power capability of larger resistors in a smaller footprint, the WSHP2818 is designed to save space and reduce component counts in automotive, industrial, consumer, and computer applications, while offering a surfacemount alternative to leaded resistors.

The device features a proprietary construction,that incorporates an improved thermal management design, resulting in a 10W resistor in the 2818 package size that maintains the superior electrical characteristics of the Power Metal Strip construction. With its high power density, the AEC-Q200 qualified resistor can be used instead of larger high power components or multiple lower power devices, reducing board space requirements and enabling the design of smaller and lighter end products.

The WSHP2818 features extremely low resistance values from 1mΩ to 100mΩ, with tolerances down to ±0.5%. The device’s all-welded construction is ideal for all types of current sensing, voltage division, and pulse applications in automotive engine controls and anti-lock braking systems, brushless DC motor controls, and battery management for electric and hybrid vehicles; down-hole test and measurement equipment; inverter controls for air conditioners and heat pumps; and DC/DC converters and VRMs for servers.

The resistor features a solid metal nickel-chrome or manganese-copper alloy resistive element with low TCR (±20ppm/°C), low inductance values of <5nH, low thermal EMF down to <3μV/°C, and an operating temperature range of -65°C to +170°C. The device is RoHS-compliant, halogen-free, and Vishay Green.

FEATURES

  • Improved thermal management incorporated into design
  • All welded construction of the Power Metal Strip resistors make them ideal for all types of current sensing, voltage division, and pulse applications
  • Proprietary processing technique produces extremely low resistance values
  • Very low inductance (<5nH)
  • Solid metal nickel-chrome or manganese-copper alloy resistive element with low TCR (<20ppm/°C)
  • Low thermal EMF (<3μV/°C)
  • AEC-Q200 qualified1

1 Flame retardance test may not be applicable to some resistor technologies.

white_spacer