Yageo – Metal Current Sensor for Automotive: PE Series

YAGEO-R-24_PE_300

Yageo_Logo
The ever increasing presence of electronics in the automotive environment requires a wide diversity of passive components possessing advanced product characteristics and superior reliability.

Not only are established systems like engine control, power steering, transmission, climate control, lighting, and ABS undergoing monumental changes, but relatively new systems, such as car-to-car communications, driver assistance, self-steering, and self-parking are experiencing similar transformations which call for a greater number of resistors.

Deeper integration within the automotive environment neccessitates pushing the performance of passive components to the limit.

The automotive grade metal current sensor PE series is designed to meet the following criteria:

  • AEC-Q200 qualified
  • Full PPAP available
  • Capable of performing under the most demanding of conditions
  • Mass production under TS 19649 certification

FEATURES

  • Low TCR
  • Case size: 0201 to 2512
  • Resistance range: 5mΩ to 910mΩ
  • TCR: ±50, ±75, ±100ppm/°C
  • Tolerance: ±0.5%, ±1%, ±5%
  • Excellent current sensing performance
  • Reduced power consumption
  • Low thermal EFM (<30uV/°C)

APPLICATIONS

  • Automotive
  • Industrial/power supply
  • Telecom
  • Consumer goods
  • Computer
  • Alternate energy

white_spacer

Leave a Reply