Future Display Solutions – Handling ALL Your Needs

Pg9_FDS_Top

FDS

Pg9_FDS_wearables

Wearables – Typical sizes are 0.5” to 2”
Features:
Low resolution, low cost, high volume, long product life span, available in various colors and they can operate on battery power

Where would you use them?
Examples include wearables, handheld devices, stove controllers, microwaves, desk phones, and guitar tuners.

grey-line

Pg9_FDS_handheld
Handheld – Small to Medium Displays – 3.5” to 7.0”
Features:
High resolution, touch capable, handheld, clear video, and fast response. They can also operate on battery power.Where would you use them?
These devices are readable from a distance of 1 to 3 feet. Examples include smart handheld devices, motor controls, car audio systems, measurement instruments, and avionic instruments.

grey-line

Pg9_FDS_military
Military and Industrial – Rugged Medium Displays – 7” to 10.4”
Features:
High resolution, touch capable, handheld, clear video, fast response and strengthened glass.Where would you use them?
These devices are typically readable from a distance from 1 to 3 feet. Examples include military tablets, avionic flight bags, food service monitors, marine depth finders, car entertainment systems. and medical monitors.

grey-line

Pg9_FDS_medical
Medical Displays Typical sizes are 10.1” to 21.5”
Features:
High resolution, touch capable, clear video, fast response and long product life.Where would you use them?
They are used in operating theaters, dental surgeries or anywhere UL listing monitors are required.

grey-line

Pg9_FDS_multimedia
Multimedia Displays – 21” and above
Features:
High resolution, touch capable, clear video, fast response and long product life.When would you use them?
These devices are readable from a distance of 6 to 15 feet. Typical examples include displays in shopping malls, airports, museums, video walls or advertising in stores.

grey-line

FUTURE DISPLAY SOLUTIONS
offers a comprehensive selection of factory integrated LCDs with touch and single board computers from our franchised suppliers. Each of these solutions offers exceptional performance and solution size.

FUTURE DISPLAY SOLUTIONS
has years of combined experience and extensive resources available to you.

FUTURE DISPLAY SOLUTIONS
has dedicated regional display engineering specialists available to travel to your location to help you design the perfect solution for your display.

Leave a Reply