Infineon – Standard Human Machine Interface Kit: KIT_XMC45_EE1_002

Infineon_2_banner

Infineon-Logo
The CPU board CPU_45A-V3 houses the XMC4500 Microcontroller and three satellite connectors (HMI, COM, ACT) for application expansion. The board along with satellite cards (e.g. HMI_OLED-V1, COM_ETH-V1, AUT_ISO-V1, MOT_GPDLV-V boards) demonstrates the capabilities of XMC4500. The main use case for this board is to demonstrate the generic features of XMC4500 device including tool chain. The focus is safe operation under evaluation conditions. The board is neither cost nor size optimized and does not serve as a reference design.

FEATURES

  • USB connector (Micro-AB USB)
  • Cortex debug+ETM connector (20-pin)
  • Cortex debug connector (10-pin)
  • DriveMonitor2 connector (10-pin + 6-pin)
  • HMI satellite connector (80-pin edge card)
  • COM satellite connector (80-pin edge card)
  • ACT satellite connector (80-pin edge card)
  • Power scale connector (for power measurement)
  • Infineon’s linear 3.3V Power Regulator IFX1763
  • Serial Flash memory, 32Mb, single/double/quad SPI
  • LED for general purpose use (connected to P3.9)
  • Potentiometer for ADC (connected to P14.1)
  • 12MHz crystal and 32.768kHz crystal
  • Reset button
  • 2-pin DIP switch (hardware boot mode selection)
  • LED indicating active PORST (reset) signal
  • 3 LEDs indication power (3.3V, 5V, 5V USB)

APPLICATIONS

  • Motor control and drives
  • Motorcycles, e-bikes and small e-vehicles
  • Solar energy systems
  • Wind energy systems

 

white_spacer