Intersil – ISL91211: Highly Integrated Triple/Quad Output PMIC

AC-INT_isl91211_Hi-Res
intersil-renesas-transitional-logo-red-black-rgbNextArticle
The ISL91211 highly integrated PMIC delivers 91%  efciency at 1.1V output voltage for application processors, GPUs, FPGAs and high performance system power. The PMIC’s low RDS(on) MOSFETs and programmable PWM frequency allows designers to use fewer low-prole  external components, enabling a 50mm2 power supply that is 40% smaller than competing solutions. The ISL91211 leverages Intersil’s latest R5™ modulation  technology to provide the industry’s fastest single-cycle transient response and highest switching frequency (4MHz) during load transients. Quiescent current is only 62µA while the ISL91211 is regulating the output voltage.

Leave a Reply