Mallory Sonalert – Omni-Directional Microphone Series

Mallory_banner

Mallory_Logo
The omni-directional microphone elements utilize electret condenser and dynamic technology, which is well-established within the microphone field. For industrial, medical, and consumer uses, these microphones provide excellent performance and ease of use in a small package at a low cost. All microphone elements in this series have an operating voltage range of 1V to 10V and are available with diameters ranging from 4 to 9.7mm.

Mallory Sonalert offers an array of termination options, including solder tabs, PC pins, wires, and solderless bullseye. Additionally, all microphone elements have a maximum impedance of 2.2kΩ and a Signal-to-Noise Ratio (S/N Ratio) of more than 58dB. The sensitivity rating of these microphones meets or exceeds the ratings of comparable ones on the market.

These microphones are suitable for applications such as sound recognition, noise sensing, recording equipment, telecommunication equipment, and voice recognition devices. By adding these microphones to Mallory’s product offerings, we are able to extend coverage to the audible products marketplace for consumer, industrial, medical, and military markets.

APPLICATIONS

  • Sound recognition
  • Noise sensing
  • Recording equipment
  • Telecommunication equipment
  • Voice recognition devices

 

PMO-4015MN-42HXQPMOF-6027WN-44KDQ
PMO-4015PN-42KDQPMOF-6050P-36UQ
PMO-4015SN-42UQPMOF-6050S-44UQ
PMO-4530PN-47UQPMOF-9745P-39UQ
PMO-6022PN-48KDQPMOF-9745S-42UQ
PMO-6022SN-42UQPMOF-9745W-42UQ
PMO-6027P-40KDQPMOF-9767NP-46DQ
PMOF-6027NSN-36KDQPMOF-9767NS-40DQ

white_spacer

Leave a Reply