ON Semiconductor – Down to the Wire: PoE Converter and Controller Solutions

ONSemi_banner

OnSemi-logo NPI_LOGO
Quite often we tend to primarily interact with electronic devices in a mobile or stationary state. Security cameras, controlled lighting, intercoms, and badge card entry scanners are all examples of devices that are removed from ample infrastructure but are not mobile. These remote devices need both power and data communication lines. In the last decade, Power Over Ethernet (PoE) has become a system that resolves the need for multiple connections. PoE is system that can safely and effectively transfer both power and data over a standard twisted pair cable within an Ethernet network. This standardized technology increases network device compatibility, ease of device deployment, device life cycle savings, system reliability, and safety.

ON Semiconductor offers a product family that represents a robust, flexible, and highly integrated solution. This IEEE compliant family is a flexible system that can be used as configurable DC-DC converters and controllers. Along with exceptional capabilities that enable applications to smoothly transition from non-PoE to PoE enabled networks, ON Semiconductor has also integrated this device into a shield for use with the modular IoT Development Kit. ON Semiconductor now offers industry leading solutions for all of your mobile, stationary, and remote devices.

DIFFERENTIATING FEATURES

  • IEEE 802.3af/.3at compliant for new and existing PoE applications
  • Competitive advantage in: efficiency, thermal dissipation, BOM, and RON
  • Integrated DC-DC converter providing regulation to the application
  • Extended power ranges for current operation (up to 1100 mA)
  • Cable ESD protection for hot swap events (3.0 kV)
  • Non-standard 40W capability with .3at devices

The Tools to Help:

  • PoE shield evaluation board for use with IoT development kit
  • Full turn-key power supply design solutions
  • BOM cost calculator
  • Simulation models
  • Design worksheet
  • Layout guidelines

ONSemi-diagram

ONSemi_POEShield

PoE Shield

The Devices to Use:

ONSemi_devicestouse

The Devices to Support: MOSFET Selection Guide

ONSemi_devicestosupport

white_spacer