Semtech – LoRa® Transceiver for IoT

Semtech-NovDec-banner

Semtech-logo
The SX1276 transceiver features award-winning LoRa Technology that provided ultra long range spread spectrum communication and high interference immunity while minimizing current consumption.

Using Semtech’s patented LoRa modulation technique SX1276 can achieve a sensitivity of over -148dBm using a low cost crystal and bill of materials. The high sensitivity, combined with the integrated +20dBm power amplifier, yields an industry leading link budget, making it optimal for any application requiring range or robustness. LoRa also provides significant advantages in both blocking and selectivity over conventional modulation techniques, which solves the traditional design compromise between range, interference immunity and energy consumption.

FEATURES

  • LoRa modem
  • 168dB maximum link budget
  • +20dBm – 100mW constant RF output vs. V supply
  • +14dBm high efficiency PA
  • Programmable bit rate up to 300kbps
  • High sensitivity: down to -148dBm
  • Bullet-proof front end: IIP3 = -11dBm
  • Excellent blocking immunity
  • Low RX current of 9.9mA, 200nA register retention
  • Fully integrated synthesizer with a resolution of 61Hz
  • FSK, GFSK, MSK, GMSK, LoRa and OOK modulation
  • Built-in bit synchronizer for clock recovery
  • Preamble detection
  • 127dB Dynamic Range RSSI
  • Automatic RF Sense and CAD with ultra fast AFC
  • Packet engine up to 256 bytes with CRC
  • Built-in temperature sensor and low battery indicator

APPLICATIONS

  • Internet of Things
  • Automated meter reading
  • Home and building automation
  • Wireless alarm and security systems
  • Industrial monitoring and control
  • Long range irrigation systems

Order Codes

Semtech-NovDec-chip-image

Semtech-NovDec-lora

white_spacer