VARTA – Powering the Age of IoT – CoinPower

Varta-NovDec2017-banner

VARTA_Logo2016
VARTA’s CoinPower, the industry’s first rechargeable tiny lithium-ion coin cell, is powering the IoT by meeting the market demand for more energy in smaller sizes.

With 6 patented innovations, CoinPower is now the preferred battery choice for manufacturers of space-constrained, portable devices that have high power drain requirements on batteries with 60mAh, 85mAh or 120mAh of capacity. Used in Bluetooth, wireless, wearable, medical and industrial electronics, they ensure durability, reliability, high capacity and long cycle life.

These high performance cells are enclosed in a strong, stable stainless steel patented casing which provides reduced risk of damage during assembly into end equipment and high tolerance to shock and vibration.

The footprint of the cell protection circuitry is considerably smaller than complex PCBs associated with custom battery packs. An integrated safety mechanism activates when the cell is subjected to abusive conditions and disconnects and shuts down the cell before it enters an unsafe state. The cells are rated to withstand extreme 12V/3C over-charging conditions – well above industry standards of 1C.

  • 10% to 30% higher density vs. all other competitors in the microbattery market
  • Extended life time 500 full cycles at 80% of initial capacity
  • Highest drain capability
  • Best mechanical stability (compared to pouch cells) almost zero swelling by design
  • Easy to handle in production, hard case button cell design
  • Not sensitive to scratches and dents
  • Extended efficiency safety
  • Fully automated cell production with the highest reliability
  • Technology protected by key innovations – 6 patents filed

Product Overview

Type DesignationVoltage (V)Capacity (mAh)Diameter (mm)Height (mm)Weight (g)
CP 1254 A33.76012.15.41.6
CP 1454 A33.78514.15.42.4
CP 1654 A33.712016.15.43.2

QUALITY: MADE IN GERMANY

  • Key innovations for wearables
  • With capacities from 60mAh to 120mAh
  • Low internal impedance
  • No memory effect
  • Excellent charge and discharge characteristics
  • 0% lead, 0% mercury and 0% cadmium
  • Safe and reliable (UL recognition)
  • Battery designs in various assemblies or direct contacting

KEY FEATURES/BENEFITS

  • Increasing comfort by smaller designs and lighter products for end-users
  • Charge for a moment, use for hours…ready-to-go in 15 minutes
  • Top quality performance for audio or wireless/radio signals
  • Cost savings on the assembly stage of the application production
  • Simplified design process saves time and cost
  • Best in class product life
  • Reduced assembly complexity by inclusion of cell protection electronics on the application board
  • Robust high mechanical stability

APPLICATIONS

  • Bluetooth headsets
  • Smart keys
  • Drug delivery
  • Wearable technology
  • Energy harvesting backup
  • Medical applications/smart capsules
  • Fitness trackers
  • Sensors (portable, security, medical, sensing)
  • Wireless networks
  • Smart watches/smart toys
  • Industry 4.0 sensors
  • Energy harvesting
  • Automotive
  • Industrial/robotic
  • IT/communications

Varta-NovDec2017-bottom-banner

white_spacer