Infineon – 200-300V Strong

FTMJan2018-pg24-Infineon-Header
Infineon-Logo      NPI_LOGO
200–300V StrongIRFET™ in TO-247AC

A package optimized for >1kVA, high power industrial applications

Infineon introduces an extension to their successful 200V to 300V StrongIRFET™ family of devices targeted at high power industrial applications including uninterruptible power supplies (UPS), solar power inverters, Class D audio amplifiers, switched mode power supplies (SMPS) and DC motor drives for battery powered circuits.

The IRF200P222 is the latest flagship product. It is optimized for both high current carrying capability and low RDS(on) making it the ideal solution for industrial applications. When compared to previous generation devices, it offers a 40% increase in current carrying capability and 32% lower RDS(on) leading to increased power density and reduction in I2R losses.

Voltage (V)Part NumberRDS(on) max. (mΩ)ID (A)
200IRF200P2226.6182
200IRFP46689.7130
200IRF200P22311.5100
200IRFP412721.075
200IRFP422725.065
250IRF250P22412.096
250IRFP476817.593
250IRF250P22522.069
250IRFP433233.057
250IRFP422946.044
300IRF300P22619.075
300IRFP486832.070
300IRF300P22740.050
300IRFP413769.038

KEY FEATURES AND BENEFITS

  • Designed for industrial applications
  • Low RDS(on) for reduced conduction losses
    - 6.6 mΩ at 200V
    - 32% improvement versus previous generations
  • High-current carrying capability
    - 182A at 200V
    - 40% improvement versus previous generations
  • 175°C junction temperature rated
  • Gate, avalanche, and dynamic dV/dT ruggedness
  • Fully characterized capacitance and avalanche SOA
  • Wide portfolio supports best in class and cost optimized designs
  • Industry standard footprint to accommodate legacy designs

APPLICATIONS

  • Uninterruptible power supply (UPS)
  • Solar power inverter
  • Class D audio amplifier
  • Switched mode power supply (SMPS)
  • Brushed and BLDC motor drive
  • Battery powered circuits