Keystone — Battery Holders with PCB Connectors

Keystone-jan2018

Keystone-logo
A broad, new selection of Keystone’s popular plastic battery holders now includes the option to have holders with a PCB connector plug pre-installed to the end of 6” wires for simplified installations.

These durable battery holders are molded from Polypropylene or ABS with polarity tabs and markings to ensure proper polarity and connectivity. Spring contacts are made from steel with nickel plating. The new PCB connector plug is made from Nylon 6/6 with UL 94V-0, flammability rating. A mating PC mountable jack is also available.

These new holder selections accommodate a wide range of cylindrical batteries from all the major manufacturers; sizes include AA, AAA, CR2, 12V, as well as N cells. This series of holders is available for 1 to 4 cell configurations for each cell size. For ordering products with this connector installed, add a CN suffix to the standard part number being requested. The connector is also available in the Densi-Pak covered holder series which accepts AA and AAA cells.

FEATURES

  • PCB connector plug pre-installed to the end of 6” wires
  • For AA, AAA, CR2, 12V, N cylindrical batteries
  • Quick and easy battery installation/replacement
  • Retains battery securely
  • Multi-cell holders wired in series
  • Suitable for industrial and consumer product applications
  • Mating PC Jack available

white_spacer

Leave a Reply