ON Semiconductor — Superior Performance with ON Semiconductor’s SuperFET® III MOSFET

ON-Semiconductor-jan2018

on-semiconductor-logo NPI_LOGO
SuperFET III MOSFET is ON Semiconductor’s brand-new high voltage super-junction (SJ) MOSFET family that is utilizing charge balance technology for outstanding low on-resistance and lower gate charge performance. This advanced technology is tailored to minimize conduction loss, provide superior switching performance, and withstand extreme dv/dt rate.

Consequently, SuperFET III MOSFET is very suitable for the various power system for miniaturization and higher efficiency. SuperFET III FRFET® MOSFET’s optimized reverse recovery performance of body diode can remove additional component and improve system reliability.

Check out ON Semiconductor’s Power Supply Web Designer to get started with your power design.

ProductDescriptionVoltage (V)Current Ma (A)RDS(on) (mQ)
NTH027N65S3FSuperFET III FRFET MOSFET6507527.4
NTP082N65S3FSuperFET III FRFET MOSFET6504082

In addition to super-junction MOSFETs, ON Semiconductor also provides a comprehensive set of standard MOSFETs. This table shows the standard MOSFET portfolio as a result of organic growth and acquisitions. This coverage enables ON Semiconductor to compete directly against all voltages and packages.

FEATURES

  • Higher system reliability in LLC and phase shift full bridge circuit
  • Higher system reliability at low temperature operation
  • Excellent body diode performance (robust body diode)
  • Lower peak Vds and lower Vgs oscillation
  • Low effective output capacitance
  • Lower switching and conduction losses
  • 100% Avalanche tested

APPLICATIONS

  • Server and telecom power
  • EV charging stations
  • Solar/UPS
  • LED lighting

white_spacer

Leave a Reply