Cypress – PSoC Creator 4.2 Intuitive Integrated Design Environment (IDE)

FTMFeb2018-pg07-Cypress-Header
CYPRESS_LOGO_2017_4C       NPI_LOGO
PSoC Creator is Cypress’ intuitive Integrated Design Environment (IDE) that enables concurrent hardware and firmware editing, compiling and debugging of PSoC MCUs. Applications are created using schematic capture and over 150 pre-verified, production-ready peripheral components.

New in PSoC Creator 4.2

PSoC 6 Support
PSoC Creator 4.2 provides support for Cypress’ newest IoT game-changer: The PSoC® 6 MCU. The PSoC 6 family is a series of dual-core MCUs, both of which have separate source code available in Creator. Building projects is fully automated for both cores so the result of a build is always a complete application in a single file for ease-of-use.
Peripheral Driver Library (PDL)
The Peripheral Driver Library (PDL) provides firmware to manage all the digital and analog peripherals included with PSoC Creator 4.2 such as CapSense®, USB, Bluetooth Low Energy (BLE), and more. PDL is a suite of highly-efficient, MISRA-compliant drivers for PSoC peripherals with a comprehensive, searchable documentation package that is HTML-based for easy viewing in any browser.

 

More info on PSoC Creator 4.2 is available in the Cypress Developer Community

FTMFeb2018-pg07-Cypress-Board
Get started with PSoC Creator 4.2 and PSoC 6 MCUs with the PSoC 6 BLE Pioneer Kit (CY8CKIT-062-BLE)