Vicor – PI3526-00-LGIZ: Cool-Power ZVS Buck Regulator

FTMFeb2018-pg15-Vicor-Header
Vicor_LOGOSee-All-Buton
The PI3526-00-LGIZ is the latest addition to the Cool-Power ZVS Buck Regulator Portfolio with a 48V (30 – 60 VIN) input. The PI352x is a higher current offering to the existing PI354x portfolio, enabling scalable power options for 48V Direct to Point-of-Load (PoL) applications. The PI3526-00-LGIZ is a 12V output regulator, supplying up to 18A, packaged in a 10 x 14mm LGA SiP package. Offering all the same industry leading features of Vicor’s existing 48V Cool-Power ZVS buck regulators, the PI352x portfolio extends performance by delivering twice the power of the PI354x regulators using only a 40% larger package.

FEATURES

  • 30V to 60V input voltage range
  • Parallel capable with single wire current sharing
  • Output over-voltage protection (OVP)
  • Fast and slow current limits
  • User adjustable soft start and tracking
  • Constant voltage operation
  • Input over/under-voltage lockout (OVLO/UVLO)
  • Over-temperature protection (OTP)
  • Differential amplifier for output remote sensing
  • -40°C to +120°C operating range