Lumileds — LUXEON 5050: Breakthrough Efficacy and Lumens Enabling Low System Costs for Outdoor and Industrial Markets

The upgraded LUXEON 5050 has been launched, setting the standard for high lm/W for outdoor and industrial applications. LUXEON 5050 provides high luminance from a single package to enable cost effective, single optic and directional fixture designs. It features the best performance driven at 2W, reaching flux levels of 350 lm and 175 lm/W (4000K, 70CRI at 85°C). Applications requiring a high lumen per watt and lighting manufacturers who want to apply for DLC Premium for their systems will benefit from this groundbreaking package.

  • Enables highest efficacy system design by driving at low current
  • Small LES (4.6mm) enables good optic design for great punch
  • Hot-color targeting ensures color is within ANSI bin at 85°C
  • Binned within 3-step and 5-step MacAdam ellipse, ensuring color uniformity
  • Compatible with low cost and high efficacy drivers


  • Outdoor
  • High Bay & Low Bay
  • Downlights
  • Spotlights
  • Lamps

©2018 Lumileds Holding B.V. All Rights Reserved.