Maxim Integrated — MAX40010: 76V Precision, High-Voltage, Current-Sense Amplifier

FTMMarch2018-pg30-Maxim-MAX40010-Header.png
Maxim-logoSee-All-ButonNextArticle
The MAX40010 is a single-channel high-side precision current-sense amplifier with an input common-mode voltage range from 2.7V to 76V, which makes it ideal for communications, automotive, data centers and other systems where high-voltage current monitoring is critical. The MAX40010 offers accuracy specifications of less than 12μV (max) input offset voltage and less than 0.1% (max) gain error. It features 80kHz of small signal bandwidth and four unique gain options (12.5V/V, 20V/V, 50V/V, and 100V/V). The device’s current sense inputs have EMIR filters to reject RF found in communications equipment.

FEATURES

  • +2.7V to +76V input common mode
  • 0.1% (max) gain error
  • 140dB CMRR
  • 350μA supply current
  • Low 12μV (max) input offset voltage
  • Multiple gain options
  • 2.7V to 5.5V supply voltage
  • 1 x 1.5mm 6-bump WLP and SOT23 packages