Panasonic — Lighting Control Solutions

Logo_Panasonic       NPI_LOGO
Panasonic offers a solution-based approach by providing a wide variety of electronic components for commercial and residential lighting controls including relays, capacitors, Bluetooth® modules, resistors, sensors, switches and more.


DJ-H Series Power Latching Relays

  • 1 form A 50A latching relays for building automation
  • IoT switching actuators, suitable for lighting and motor loads

The DJ-H series are single-coil or double-coil latching relays containing a UL rating for electronic ballast load of 20A at 277VAC/347VAC. This is the main switching requirement for lighting controls set by industry standard NEMA 410. DJ-H series relays are also rated for 50A at 277VAC (or 30A at 480VAC) nominal resistive switching capacity.

Panasonic Ask The Engineer – NEMA 410 Standard

Infrared Array Sensor Grid-EYE Unit

  • Combines four Grid-EYE sensors to create a complete package for people detection and counting

The Grid-EYE Unit combines four Grid-EYE infrared array sensors to increase the detection area up to 3.8m squared. It comes preloaded with firmware capable of detecting and counting up to eight people within this area, and it can track their direction and movement. The sensor transmits this information via RS485 using Modbus protocol.

Panasonic Ask The Engineer – Are There Any Sensors That Can Detect People?

SXE Series And SXV Series OS-CON™ Conductive Aluminum-Polymer Solid Capacitors

  • Now available with both large capacitance and low ESR at high voltage (up to 100VDC max.)

Panasonic introduces eight NEW SXE and SXV series part numbers that offer large capacitance value and extremely low ESR at high voltage (up to 100VDC). The same great specs are offered in both radial lead and surface mount types to accommodate design requirements. The addition of these eight new part numbers rounds out the offering for these very strong OS-CON series.

PAN1026A Comprehensive Embedded Bluetooth 4.2 Module

  • Easy implementation of Bluetooth functionality for electronic devices

The Panasonic PAN1026A is an advanced, highly-integrated dual mode Bluetooth 4.2 RF module that delivers high speed operation and easy integration with current design. It comes with an embedded Bluetooth SIG certified stack supporting Bluetooth basic rate SPP profile along with a comprehensive and extended BLE GATT profiles and services.

PAN9420 Fully-Embedded Stand-Alone Wi-Fi Module

  • Specifically designed for highly-integrated and cost-effective applications.

The PAN9420 is a 2.4GHz 802.11 b/g/n embedded Wi-Fi module, with integrated stack and API that minimizes firmware development, and includes a full security suite. It is specifically designed for highly-integrated and cost-effective applications. The module includes a fully shielded case, integrated crystal oscillators and a chip antenna.

ADW1 (DW) Series Line Extension

Panasonic introduces the expansion of the DW series of polarized power relays. These relays now feature up to 16A at 277VAC switching capacity in the same compact size. The newest addition to the DW series lineup is the high inrush type that offers up to a 100A inrush capability with a 600W nominal operating power. The DW Series is available in 1 and 2 coil latching configurations.

“Wide Field of View” Type PIR Motion Sensors Offer Detection in a Single Axis up to 150°

Panasonic introduces the “wide field of view” PIR motion sensor line extension to the existing EKMB and EKMC series line ups. Named for their unique capabilities, these PIR sensors have a flat and rectangular shape which improves detection in a single axis up to 150°. Since the detection zones are overlapping, these sensors can now detect motion directly approaching the sensor. Available in white, black and pearl white.

EVQ-P1 Series Light Touch Switches

  • Operating switches for car electronic equipment and input on operating switches for telephone, electronic instruments, etc.

The EVQ-P1 series light touch switches are 6.0 × 6.1mm with a height 5.0mm (including the push plate). They have a steady and low contact resistance of 100mΩ max. and also have an excellent solderability (J-bent-type terminals).


Centralized Lighting Control

  • Relays:
    DJ-H series relays
    DW series relays

Occupancy Detection

  • Sensors:
    - PIR sensors
    - Grid-EYE sensors

Dimming Control Board

  • Relays
  • Sensors
  • Current-sense resistors
  • Aluminum electrolytic capacitors

Touchpad/Keypad System

  • Light touch switches
  • Connectors
  • Encoders

Wireless Network Bridge Controller

  • Switches
  • Sensors
  • Bluetooth module
  • WiFi modules