TE Connectivity — Lighting the Way with Solutions

FTMMarch2018-pg14-TE-Header
TE Connectivity
LUMAWISE Drive LED Holder Type Z50

TE Connectivity (TE)’s LUMAWISE drive LED Holder Type Z50 allows luminaire designers to remove driver boxes from spot and track lighting, creating a more aesthetically pleasing solution and removing cost from the system. The drive brings integrated functionality to TE’s already successful, Zhaga inspired, Z50 range of LED holders. Incorporating a DC/DC driver into the holder itself provides a low profile constant current driver for CoBs, spot and track lighting. Designed for 48VDC input, it works with a wide range of readily available constant voltage power supplies, meaning powering multiple fixtures off a single power supply is now possible. This allows designers to remove driver boxes from spot and track lighting, creating a more aesthetically pleasing solution and removing cost from the system. A 0-10V dimming option adds dimmability to the holder for added functionality.


 

LUMAWISE Drive LED Holder Type Z50 Development Kit

TE’s LUMAWISE Drive LED Holder Type Z50 Development Kit allows luminaire designers to purchase a single unit to do desktop testing, product evaluation and luminaire prototyping. The Development Kit brings integrated functionality to TE’s Z50 range of LED holders.

APPLICATIONS

  • Track lighting
  • Spot lighting
  • Downlights

BENEFITS

  • Achieve an elegant luminaire design through a ‘Driver on Board’ solution
  • Designed to meet the requirements of Zhaga book 12
  • Provide thermal and electrical connection to four different CoB sizes: 16 x 19mm, 19 x 19mm, 20 x 24mm, 24 x 24mm
  • Achieve design flexibility with an LED holder available with four different current outputs: 350mA, 500mA, 700mA, 1050mA
  • Added functionality with 0-10V dimming versions

 

BUCHANAN WireMate Connector Poke-In Series

TE’s BUCHANAN WireMate connector poke-in series is a 4.0mm pitch modular connector for Wire-to-Board connectivity. The poke-in feature allows for easy and fast installation and its modular design enables a flexible solution. In addition, this connector comes in various color configurations, making identification and assembly easy and efficient.

APPLICATIONS

  • Access controls
  • LED lighting
  • Small appliances
  • Thermostats

BENEFITS

  • Modular technology enables flexibility in design
  • Easy and fast installation with poke-in contact feature
  • Color configurations enables easy identification
  • Compact size design for space saving

 

Flex Grip Wire Connector

TE’s Flex Grip wire connector – one connector for broad range of solutions – accommodates combination of 24 – 14 AWG (0.2 – 4.00mm2) solid and stranded wires. These push-in connectors have operating levers for fast, easy and releasable wire termination. The transparent body allows users to visually confirm the proper wire strip length and insertion for good electrical installation.

APPLICATIONS

  • Lighting commercial building equipment
  • Indoor/interior/retrofit lighting
  • Home automation applications
  • Residential wiring system

BENEFITS

  • Fast and easy termination
  • Flexibility to rework the wiring or reuse the connector
  • One connector for any combination of solid and stranded wires
  • Visually confirm for proper strip length and wire insertion with clear housing
  • Built-in test slot

 

SlimSeal Connector Miniature Series Headers

TE’s SlimSeal connector Miniature series is a dust and waterproof, IP67-rated connector system suitable for harsh environment applications such as outdoor lighting and other high humidity applications. This wire-to-board and wire-to-wire connector system is a space-saving solution available in two and three position configurations. A robust press-to-release spring latch ensures that connector mating is secure. Availability in different colors enables easy identification and flexibility in design.

APPLICATIONS

  • Outdoor lighting
  • Digital signage
  • Parking garages
  • Public transport stations
  • Commercial refrigeration lighting
  • Kitchen appliances
  • HVAC equipment
  • Communication systems
  • Security
  • Trailer lighting

BENEFITS

  • Save PCB space with a compact design
  • Achieve an ideal solution for dust and waterproof applications with an IP67 rated connector
  • Positive latching prevents inadvertent unmating
  • Pre-assembled seals reduce assembly time

white_spacer