CviLux — USB Type-C Connectors and Cables

FTMApril2018-pg14-CviLux-Header
CviLux-logo
The USB Type-C connector is designed to accept a plug in any direction. We offer a variety of different styles depending on your application.

The CviLux USB-C to USB-C cable charges your USB-C enabled device quickly and safely. Simply plug into any USB-C port to not only charge, but sync and transfer data as well. With a sleek and low profile connector, this cable’s minimal design harnesses the incredible power within.

SPECIFICATIONS

  • Receptacle opening: ~8.3 x ~2.5mm
  • Durability: 10,000 cycles
  • Improved EMI and RFI mitigation features
  • Provide one interconnect solution for data up to 10Gbps, power up to 100W at 20V
  • Power delivery capacity: 3A for standard cables, 5A for connectors

FEATURES

  • Waterproof options available
  • Instant current filter
  • E-Mark IC (optional), support power delivery 3.0
  • Overcurrent protection (optional), backup safety
  • 4-axis force durability
  • Supports USB 2.0/USB 3.1 Gen 1 (5Gbps)/USB 3.1 Gen 2 (10Gbps)
  • ABS connector housing or PVC modeling with SS10 logo indicating full USB-IF compliance
  • Electronic marker identification, authentication, and power delivery management circuit
  • Precision-welded metal shield to protect PCB and E-Mark (also minimizes radiated emissions levels and provides additional mechanical strength)
  • “Crimp” locks metal shield in place for optimal mechanical structure and shielding

FTMApril2018-pg14-CviLux-USBConnectorsCables
APPLICATIONS

  • Notebooks and tablets
  • Smartphones
  • Power and charge other devices
  • Type-C hub and adapter
  • Audio/visual devices
  • A/V digital switches
  • Gaming devices
  • Medical devices
  • Storage devices
  • Wearables
  • Consumer products