Dialight — Vertical Light Pipe for PCB Mount and Panel Mount Applications

FTMApril2018-pg18-Dialight-Header
Dialight-logo
Dialight Optopipe® panel mount light pipes provide an excellent solution for products that contain a PCB that is parallel to the front panel in need of indication.

The UL94-V0 water clear polycarbonate light pipes are secured to the front panel with a press fit that is easy to install. Dialight Optopipe solutions are a cost effective way of bringing indication to your front panel.

FEATURES AND BENEFITS

  • Designed for both single and multi-color LEDs
  • Lens styles: flat, domed, and convex
  • Molded from RoHS compliant UL94-V0 water clear polycarbonate with an oxygen index of 35%

3MM PCB Mount

  • Variable lengths available from .250” to 1.250”
  • Positive snap-in mounting to PCB
  • Opaque light barrier eliminates light bleed
  • Used with Dialight surface mount LEDs 597-XXXX-207F and -507, and 598-XXXX-XXXF
  • Available in clear lens (F) and diffused textured lens (DF)

3MM and 5MM Panel Mounts

  • Lengths varying from .125” to 1.500”, custom length available upon request
  • Available in diffused textured lens only
  • Optimally designed to be used with Dialight surface mount LEDs
  • See Dialight Surface Mount Selector Guide for LED options
  • Recommend PLCC-2 and PLCC-4, surface mount LEDs part number: 597-xxxx-207F
  • Light is produced by surface mount LEDs through photonic emission, not as a by-product of radiating heat source
  • Low voltage and minimal power consumption

FREE Samples Available!

Available in 13 length options (custom lengths are also available upon request with minimal NRE charges)

FTMApril2018-pg18-Dialight-OptopipePCBMounts
3mm Optopipe PCB Mounts

FTMApril2018-pg18-Dialight-OptopipePanelMounts
3mm and 5mm Optopipe Panel Mounts

For free samples
button_Click_Here