Mallory Sonalert — SMT, PC Pin, and Flange Mount Buzzers Deliver Better Functionality at Lower Cost

FTMApril2018-pg09-MallorySonalert-Header
Mallory_Logo
In order to keep up with the growing needs of industrial, medical, measurement, and consumer applications, Mallory Sonalert has expanded their board level buzzer offering again!

Mallory is offering four new SMT buzzers with circuitry. Part numbers ASI09N27M-05Q (cut-tape) and ASI09N27M-05TRQ (tape-n-reel) utilize electromagnetic technology and have a voltage range of 3Vdc to 7Vdc, a 2700Hz freq., a min sound level of 80dB at 10cm, and a very small 9.5 x 9.5 x 5mm package size. Part numbers ASI12N35MQ (cut-tape) and ASI12N35MTRQ (tape-n-reel) feature piezo technology which means an ultra-low current draw of 10mA at 12Vdc, a wide voltage range of 3Vdc to 15Vdc, a minimum sound level of 83dB at 10cm, and a small 14 x 14 x 7.3mm size.

Mallory is also offering five new electromagnetic buzzers with circuitry (PB Series), eight new piezoelectric buzzers with circuitry (PK Series), ten new piezoelectric transducers with no circuitry (PT series), and four new electromechanical buzzers with circuitry (PK Series). All new buzzers offer increased functionality or better cost.

FTMApril2018-pg09-MallorySonalert-Table