Renesas — Renesas RZ/A1 Series: Designed for Exceptionally Smooth HMI

FTMApril2018-pg03-Renesas-Header
Renesas
400 MHz Arm® Cortex®-A9 Microprocessors with up to 10 MB of SRAM

Key Features

  • eXecute in Place (XIP) from QSPI Flash
  • 1000 DMIPS Arm Cortex-A9 processor
  • Up to 10 MB of on-chip SRAM for frame buffering or code execution
  • Support for up to two independent LCD displays and 4-layer graphics overlays with support for alpha blending

Key Benefits

  • Performance of a microprocessor (MPU) with the design simplicity of a microcontroller (MCU)
  • Lower BOM cost thanks to no external DRAM, reduced PCB layers, and simple voltage regulator requirements
  • Accelerated time to market
  • Linux, RTOS, or bare-metal design flows

Design-in 2D effects that look almost like 3D with TES Guiliani-lite Prepaid Platform

TES Guiliani on RZ/A1 is a cross platform C++ framework to develop visually appealing user interfaces. With TES Guiliani on RZ/A1, you can create stunning graphical user interfaces for embedded systems within minutes. TES Guiliani can be used with all RZ/A1 embedded MPUs and evaluated with the Stream it! RZ solution kit. Even better, with the new “Prepaid by Renesas” TES Guiliani-lite program, no GUI framework licensing costs arise for Renesas RZ/A1 customers in production.

Prepaid by Renesas

TES Guiliani-lite on RZ/A1 Platform

  • Design the HMI on a PC with the Guiliani WYSIWYG editor “GSE”
  • Simulate the HMI application on the PC
  • Seamlessly load and execute the HMI application on the target system

Stream It! RZ/A1

  • Check out the RZ/A1 TES Guiliani-lite prepaid platform on the Stream It! kit (ver. 2) available for purchase through Future Electronics: Manufacturer Part # YSTREAM-IT-RZ-V2

To apply for your free “Prepaid by Renesas” TES Guiliani-lite license for Renesas RZ/A1, click here.

white_spacer