TE Connectivity — Compact, Sealed Circuit Protection

FTMApril2018-pg15-TEConnectivity-Fuse-Header
TE Connectivity
Easily add accessible circuit protection with our sealed mini fuse holder

Side MountStraight MountFir Tree Mount

TE Connectivity (TE) introduces the compact, IP67 rated, two position automotive ATM mini fuse holder. These accept AMP MCP 2.8 contacts and can be mounted using standard DEUTSCH DT and AMPSEAL 16 connector mounting clips. Constructed of heavy-duty thermoplastic to withstand severe vibration and mechanical shock, this fuse holder can accommodate two active fuses and two spares. With TE’s mounting clips, available in 90° and 180° options and in thermoplastic or metal material, you can easily add accessible circuit protection into your heavy-duty vehicle and equipment.

DEUTSCH DT, AMPSEAL 16, TE Connectivity, TE and TE connectivity (logo) are trademarks.