TE Connectivity — Flex Grip Wire Connectors

FTMApril2018-pg14-TEConnectivity-FlexGrip
TE Connectivity
TE Connectivity’s (TE) Flex Grip wire connector is one connector for a broad range of solutions.

These push-in connectors have operating levers for fast, easy and releasable wire termination and accommodate for a combination of 24AWG to 14AWG (0.2 to 4.0mm2) solid and stranded wires. The transparent body allows users to visually confirm the proper wire strip length and insertion for good electrical installation.

APPLICATIONS

  • Lighting and commercial building equipment
  • Indoor, interior, retrofit lighting
  • Home automation applications
  • Residential wiring system

KEY BENEFITS

  • Allows for fast and easy termination to decrease installation time
  • Provides flexibility to rework wiring and reuse the connector
  • Accommodates for many combinations of solid and stranded wires
  • Confirm wire insertion and proper strip length visually with clear housing
  • Achieve results with built-in test slot

ELECTRICAL

  • Current rating: 16A
  • Voltage rating: 600 V AC/DC

MATERIALS

  • Housing: PA UL94-V0 and PC UL94-V2
  • Contact: brass and stainless steel spring

MECHANICAL

  • Operating temperature: max +85°C
  • Wire range: 24 to 14AWG solid and stranded 0.2 to 4.0mm2 solid and stranded