Vishay — 3-Channel Slotted Interrupter for Turn and Push Applications

FTMApril2018-pg07-Vishay-Header
Vishay     NPI_LOGO
The TCUT1630X01 has two phototransistors for resolving the speed and direction of the encoding media and a third phototransistor below them to sense a push or a rotation flag. Ideal for push-and-turn knob applications or counting revolutions.

FEATURES

  • Surface mount package
  • AEC-Q101 automotive qualified
  • Moisture sensitivity level of 1
  • Operating temperature of 105°C
  • Typical output current, IC = 1.3 mA
  • Encoder gap of 3 mm


TCUT1630X01

white_spacer