Panasonic — Speed Up FPGA Applications with Panasonic SP-Cap™ and POSCAP™ Products

FTMMay2018-pg16-Panasonic-Header
Panasonic Logo
In the past, FPGA applications were known to be slower and less energy efficient than applications built with similar products. Recently, this has changed. FPGA applications are now providing increased speed and power. This change in performance is partially due to the type of capacitor designed into the application.

Panasonic is the chosen capacitor solutions provider for high performance FPGA applications. Polymer capacitors are the ideal solution for these applications due to their small case sizes, ultra-low ESR and high ripple current capability. Select Panasonic part numbers have been tested and approved into FPGA reference designs and are eligible for design with all FPGA suppliers.

Approved Polymers for FPGA Designs

The following Panasonic part numbers have been approved on various FPGA reference designs:

SP-CAPPOSCAPPOSCAP
EEF-CX1C680R10TPE330M6TPB470M
EEF-SX0E471ER16TQC150MYF6TPE100MAZB
EEF-GX0D471R20TQC100MYF6TPE100MPB
2R5TPE33M6TPE330MAP
2R5TPE33MAZB6TPE470M
2R5TPE680MCL6TPE470MAZU
2TPE470MAJG6TPE680M
4TPE470MCL6TPE640MI

SP-Cap Polymer Aluminum
Ultra-Low ESR, High Voltage Capacitors

Panasonic’s industry leading SP-Cap polymer aluminum capacitors, are surface mount (SMT) capacitors that utilize a conductive polymer as their electrolyte material in a layered aluminum design. SP-Cap capacitors are primarily used as input and output capacitors for DC/DC converters due to ultra-low ESR values, high voltage options, and the ability to withstand high reflow temperatures. Panasonic SP-Cap polymer aluminum capacitors offer capacitance values up to 560μF, voltage values ranging from 2V to 25V, and are free from temperature drift. Discover all the benefits of our SP-Cap series.

POSCAP Tantalum – Polymer Capacitors
Solid Design, High Reliability Chip Capacitors

Stable capacitance at high frequency and temperature, with Low ESR/ESL Panasonic’s capacitor product line has been expanded with POSCAP tantalum-polymer solid capacitors. These solid capacitors utilize a sintered tantalum anode and a proprietary high conductivity polymer for a cathode. Panasonic’s innovative construction and processing yields one of the lowest ESR level in polymer tantalum capacitor technology, and exhibits excellent performance in high frequency applications. Offering a high volumetric efficiency for capacitance, POSCAP capacitors are available in various, compact package sizes for a small PCB footprint. Additionally, POSCAP parts demonstrate a high reliability and high heat resistance, making them the ideal chip capacitor for digital, high-frequency devices and more.

Panasonic Solutions for FPGA Applications

Data Center

FPGAs have contributed significantly to cloud computing, mobile computing, networking speeds and memory. Improvement in ESR and capacitance capabilities of Panasonic polymers have allowed FPGAs to play a part in these advances.

FPGAs have allowed multiple “Industrial” sectors to become more efficient. Key examples are improvements in motor control systems, programmable logic controllers (PLCs) and safety equipment.

High Performance Computing

Improvements in FPGA technology has enabled faster Software Writing to Hardware components and significantly faster processing times.

Automotive

Changes over time in FPGA technology have optimized automotive production systems and contributed to decreasing production lead times. Other technologies such as adaptive cruise control and collision detection have also been in part due to FPGAs.

Wireless Communications

FPGAs have helped wireless base stations to operate using more robust, optimal and complicated architectures.

Wired Communications

Increased bandwidth, connectivity, quality of service (QOS) and faster packet processing are a result of FPGA optimization over time.

white_spacer