WAGO — PCB Terminal Blocks for Power Electronics: More Power on Your PCB

FTMMay2018-pg14-WAGO-Header

WAGO Logo
Thanks to WAGO’s innovative spring pressure connection technology, the WAGO PCB terminal blocks for all applications ideally blend ergonomics and safety. Push-in CAGE CLAMP® enables solid and ferruled conductors to be connected by simply pushing them into the unit, while guaranteeing secure and maintenance-free connections for all conductor types. Furthermore, WAGO’s PCB terminal blocks are not only simple and easy to use, but also offer maximum wiring flexibility.

The family is composed of six series offering streamlined, compact connections for all wire types. Solid and ferruled wires can be directly pushed in for connection to all. Series 2604/2606/2616 feature simple lever operation for the termination of stranded wire and for the release of all wire types, while Series 2624/2626/2636 features tool-actuated termination parallel to conductor entry for this purpose.

These PCB terminal blocks are perfect for panel feed through applications because operation and wire entry are from the same plane. They also meet the requirements of EN and UL 61800-5-1, making them suitable for panel feed through connection in electric drives systems applications.

The additions to the PCB terminal blocks provide convenient user-friendly solutions and reliable power connections for your application.

FEATURES

  • Conductor entry at 0° or 90° to PCB (side or top)
  • Two test port directions at 0° and 90° PCB
  • Pin spacing from 5m to 11.5mm
  • Conductor sizes that range from 24 to 4 AWG
  • 600V ratings in each body size
  • UL1059 recognized, IEC/EN 60664-1 approvals

Wago PCB Terminal Blocks for Power Electronics

white_spacer