Future Electronics — Analog Corner

FTMNA-AnalogCorner-Header


- Drivers



Diodes-logo
AL5814/17, AL5815/16: 60V Linear Dimmable LED Controllers

With an input range of 4.5V to 60V, the AL58xx family of linear LED controllers does not require inductors and maintains good EMI performance, making system integration simpler. Internal power dissipation is also minimized compared with other designs due to an external power transistor. The AL58xx series is capable of providing up to 15mA to an external MOSFET or bipolar transistor to drive LED strings. The LED drive current is configured by an external resistor with 4% reference voltage accuracy and excellent temperature stability. In addition, the AL5815 and AL5816 devices support PWM diming, while the AL5814 and AL5817 devices support both analog and PWM dimming.
FEATURES

  • 4.5V to 60V input voltage range
  • 4% reference voltage tolerance
  • 15mA output drive capability for MOSFET or bipolar transistor
  • LED thermal fold-back configured by VSET
  • Input under-voltage lockout
  • Configurable LED current setting
  • Low temperature drift
  • LED open protection detected by VFAULT pin
  • Over-temperature protection (OTP)
  • PWM dimming realized through VFAULT pin



ON-Semiconductor-logo
NCP51530: High Frequency, 700V-2A High and Low Side Driver

NCP51530 is a 700V high side and low side driver with high drive capabilities for AC/DC power supplies and inverters. NCP51530 offers best in class propagation delays, low quiescent current and low switching current at high frequencies of operation. This device thus enables a highly efficient design for power supplies operating at high frequencies. NCP51530 comes in SOIC8 and DFN10 packages, and it’s offered in two versions; NCP51530A has a typical 60ns propagation delay, while NCP51530B has a typical propagation delay of 25ns.
FEATURES

  • Up to 700V voltage range
  • Low quiescent and operating currents
  • Under-voltage lockout for both channels
  • High dv/dt immunity up to 50V/ns
  • Matched propagation delay (7ns Max)
  • 2.2A/1.7A source/sink currents
  • 15ns rise and fall time
  • 3.3V and 5V input logic compatible
  • Pin to pin compatible with industry standard half bridge ICs.
  • High negative transient immunity on bridge pin


- Power Regulation, Conversion and Management



Exar-logo
MxL7704: Five Output Universal PMIC

The MxL7704 is a five output universal PMIC optimized for powering low power FPGAs, DSPs, and microprocessors from 5V inputs. Four synchronous step down buck regulators range from 1.5A system power to 4A core power. A 100mA LDO provides a clean 1.5V to 3.6V power for auxiliary devices. All outputs support ±10% margining and the two highest power outputs support dynamic voltage control to support processors that can utilize this function to save power. Through a 400kHz I2C interface, the customer can monitor an input voltage flag and PGOOD flags for each output. The I2C port can also be used to modify power up and down sequencing options, assign PGOOD outputs to the PGOOD pins, enable outputs and select switching frequency.
FEATURES

  • 4.0V to 5.5V input voltage range
  • Internally compensated current mode
  • 2 x 1.5A, 1 x 2.5A and 1 x 4A output current
  • ±2% maximum total DC output error over line, load and temperature
  • Dynamic voltage scaling
  • Adjustable switching frequency
  • 4 synchronous buck regulators
  • 1MHz to 2.1MHz switching frequency
  • 100mA LDO with 1.5V to 3.6V at 20mV step
  • 3.3V/5V 400kHz I2C interface
  • Status monitoring by channel
  • 5 x 5mm 32-pin QFN package



Maxim-logo
MAX14748: Single-Chip USB Type-C Charging and Charger Detection Solution for 2s Li+ Battery Packs

The MAX14748 USB battery charger integrates a charger detector, boost/buck converter, and Li+ battery charger with smart power selector to provide fast and safe charging of 2s Li+ battery packs. It provides support for devices functioning as a UFP/DRP per the USB Type-C 1.1 standard, while also providing detection of legacy USB Battery Charging Specification, Revision 1.2 (BC1.2) compliant chargers in addition to other non-standard chargers. The programmable automatic input current limiting (AICL) feature ensures that maximum safe current is drawn from the charging adapter.
FEATURES

  • 13mΩ (typ) integrated battery to system switch
  • 92% efficiency in boost mode at 1A output current
  • 15W input power with 3A Type-C adapter
  • 7.5W input power with DCP adapter
  • VCONN and super-speed multiplexer logic controls
  • 28V integrated over-voltage protection
  • DC/DC converter with boost and reverse buck
  • Internal USB switch for USB D+/D- data lines
  • 1A system/charge current from DCP adapter
  • A system/charge current from 3A Type-C adapter
  • Non-standard DCP detection
  • 1k MSRP: $3.40



Microchip-logo
MIC2877: 2MHz Synchronous Boost Regulator with 6.5A Switch and Bidirectional Load Disconnect

The MIC2877 is a compact and highly efficient 2MHz synchronous boost regulator with a 6.5A (typical) switch. It features a bidirectional true load disconnect function that prevents any leakage current between the input and output when the device is disabled (EN = GND), protecting the input supply and improves the start-up performance. The MIC2877 has the input voltage range between 2.5V and 5.5V and provides a 2A output continuous current for VIN = 3V and VOUT = 5V. Fixed output and adjustable output versions are available.
FEATURES

  • Up to 95% efficiency
  • Bidirectional true load disconnect, over-voltage protection (OVP)
  • Controlled pre-charge current limit at start-up
  • 2A maximum output current at 3VIN and 5VOUT
  • Internal compensation
  • Power good (PG) output
  • 2MHz switching frequency
  • Under-voltage lockout (UVLO)
  • 2.5V to 5.5V input voltage range
  • Integrated anti-ringing switch for EMI reduction
  • Bypass mode for VIN ≥ VOUT
  • 8-pin FTQFN 2 x 2mm package



Rohm-logo
BD37201NUX: Low Noise Linear Regulator for High Fidelity Audio

BD37201NUX is a linear regulator with low output noise (4.7μVRMS) which is most suitable to high quality audio system. It operates at 2.7V to 5.5V and capable of supplying a maximum load of 500mA. In addition to the low noise, BD37201NUX has a high PSRR and good input transient fluctuation characteristic which makes it suitable for the stabilization of DC/DC converter output, and an ideal power supply to high precision analog circuits such as D/A converter (DAC) and clock generator.
FEATURES

  • 2.7V to 5.5V input voltage range
  • 1.0V to 4.5V output voltage range
  • 500mA (max) output current
  • 4.7μ VRMS (10Hz to 100kHz, typ) output voltage noise
  • Soft start with external capacitor
  • UVLP, OCP and thermal shutdown protections
  • 3mV (1.0V/μs, typ) input transient response
  • 90dB (1kHz, typ), 55dB(1MHz, typ) PSRR


- Sensors



ams
AS7264N: XYZ Chromatic Color and 440/490nm Blue Sensor with Electronic Shutter

The AS7264N provides direct XYZ sensor data which conforms to the tri-stimulus standard observer color response of the human eye. In addition, two channels added for measurement of blue spectrum light, plus a near-IR channel enables additional application flexibility. LED drivers with programmable currents are provided for electronic shutter applications. The AS7264N integrates Gaussian filters into standard CMOS silicon via nano-optic deposited interference filter technology and is packaged in an LGA package that provides a builtin aperture to control the light entering the sensor array.
FEATURES

  • XYZ tri-stimulus standard observer filter set
  • I2C slave digital interface with optional interrupt operation
  • Programmable LED drivers
  • 2.7V to 3.6V supply voltage
  • No additional signal conditioning required
  • Two added blue channels at 440nm and 490nm
  • 16-bit ADC with digital access
  • 20-pin 4.5 x 4.7 x 2.5mm LGA package
  • -40°C to +85°C temperature range
  • 1k MSRP: $4.50



Melexis
MLX90818: Harsh Media Automotive Absolute Pressure Sensor

The MLX90818 is a packaged and factory calibrated automotive absolute pressure sensor with a SENT output that can be used in harsh media applications, like fresh air mixed with high concentration of corrosive gases such as engine exhaust gas or halogens. Use of an optimized architecture and a high density CMOS technology imparts the MLX90818 with best in class automotive EMC performance. A DSP based architecture using a 16-bit microcontroller provides outstanding performance in terms of initial accuracy.
FEATURES

  • ±0.5% to ±0.75% accuracy
  • Digital SENT output
  • Compensated ±1°C accuracy NTC temperature sensing
  • System in a package: MEMS, AFE, 16-bit mC, voltage regulators and SENT driver
  • -40°C to +150°C automotive temperature range
  • Excellent harsh media compliance
  • Automotive qualified
  • Diagnostic features (clamping levels, multiple internal fault diagnostics)
  • Factory calibrated or fully customizable calibration
  • 4 x 5mm DFN package