Future Electronics — Analog Corner

FTMNA-AnalogCorner-Header


- Drivers



Diodes-logo
AL5890: 400V Linear Constant Current LED Driver

The AL5890 is a 400V linear constant current LED driver that provides a cost effective two pin solution to driver LEDs. It has good temperature stability and the current accuracy of ±10% regulated over a wide voltage and temperature range. The AL5890 comes in various fixed output current options removing the need for external current setting resistors and creating a simple driver solution for the series of LEDs. The AL5890 supports both the high side and low side driving of LED chains.
FEATURES

  • DC 400V max operating voltage
  • 7V minimal power up voltage
  • 10mA, 15mA, 20mA, 30mA, and 40mA constant output current options
  • Parallel configuration for high current operation
  • ±10% LED current tolerance
  • Thermal foldback protection
  • PowerDI123 (Type B), SOT89 and TO252 thermally enhanced package
  • -40°C to +105°C operating ambient temperature



Maxim-logo
MAX98357/358: PCM/PDM Input Class D Audio Power Amplifier

The MAX98357 pulse-code modulation (PCM) and MAX98357 pulse-density modulation (PDM) plug-and-play speaker amplifiers reduce overall solution size by taking advantage of Maxim’s clever pin-out and by significantly reducing the number of required components compared to typical analog amplifier designs. To simplify design, the plug-and-play functionality only requires users to connect a single power supply and feed the bit clock (BCLK) and left-right clock (LRCLK) of both the MAX98357 and MAX98358, without needing a master clock (MCLK).
FEATURES

  • 2.5V to 5.5V supply voltage
  • 1.8mA quiescent current
  • 25μVRMS output noise
  • No MCLK required
  • Sophisticated edge rate control enables filterless Class D outputs
  • 77dB PSRR at 1kHz
  • 3.2W output power into 4Ω at 5V
  • 92% efficiency (RL = 8Ω, POUT = 1W)
  • Low 0.015% THD+N at 1kHz
  • Supports left, right, or (left/2 + right/2) output
  • WLP and TQFN packages
  • 1k MSRP: $0.87



ON-Semiconductor-logo
NCP51705: Single 6A High Speed Low Side SiC MOSFET Driver

The NCP51705 is designed to primarily drive SiC MOSFET transistors. To achieve the lowest possible conduction losses, the driver is capable to deliver the maximum allowable gate voltage to the SiC MOSFET device. By providing high peak current during turn-on and turn-off, switching losses are also minimized. For improved reliability, dV/dt immunity and even faster turn-off, the NCP51705 can utilize its on-board charge pump to generate a user selectable negative voltage rail. For isolated applications, the NCP51705 also provides an externally accessible 5V rail to power the secondary side of digital or high speed opto isolators.
FEATURES

  • 6A peak output current
  • User adjustable built-in negative charge pump
  • Adjustable under-voltage lockout
  • Thermal shutdown function
  • Extended positive voltage rating
  • Accessible 5V reference/bias rail for digital oscillator supply
  • Desaturation function
  • Low parasitic inductance QFN24 package


- Interface



NXP-logo
MC33664: Isolated Network High Speed Transceiver

The MC33664 is a SMARTMOS transceiver physical layer transformer driver designed to interface a microcontroller conveniently to a high speed isolated communication network. MCU serial peripheral interface (SPI) data bits are directly converted to pulse bit information and transferred to the bus network. Slave response messages use the same structure to send pulse bit information to the MC33664, which is converted and sent back to the MCU as a SPI bit stream.
FEATURES

  • 2.0Mbps isolated network communication rate
  • Robust conducted and radiated immunity with wake-up
  • Engineered for 5.0 meter, 15 node system
  • Ultra-low radiated emissions
  • Dual SPI architecture for message confirmation
  • 3.3V and 5.0V compatible logic thresholds
  • Low sleep mode current with automatic bus wake-up
  • SO16 package


- Power Regulation, Conversion and Management



Monolithic-Power-Systems-logo
MPX2001: All-in-One Flyback Controller with Integrated Primary and Secondary with Capacitive Isolation

The MPX2001 is an all-in-one flyback controller solution that integrates a primary driving circuit, secondary controller, and synchronous rectification driver all in one chip, maintaining the benefits of both primary-side regulation (PSR) and secondary-side regulation (SSR). The MPX2001 reduced system complexity since no feedback circuit is needed, and therefore, reduced the total BOM cost. At the same time, a synchronous rectifier (SR) can be matched perfectly with the driving signal of the primary-side MOSFET. With this feature, the SR can operate safely in continuous conduction mode (CCM), which helps increase overall efficiency and provides the design with more flexibility.
FEATURES

  • >4500VAC isolation voltage
  • 100% production HIPOT test at 4.5kVRMS /50Hz
  • 200V integrated SR controller, supporting both DCM and CCM operation
  • Adjustable cable drop compensation
  • OVP, POCP, real secondary-sense output OLP
  • UL1577 and IEC 62368 safety approved
  • 650V integrated HV current source
  • Frequency modulation and peak current mode control
  • SOICW-20 package
  • 10K MSRP: $1.29



Vicor_LOGO
PI3325-00-LGIZ: 14V to 42VIN Cool-Power ZVS Buck Regulator

The PI332x-00 is a family of high input voltage, wide input range DC-DC ZVS buck regulators integrating controller, power switches, and support components all within a high density System-in-Package (SiP). The integration of a high-performance Zero-Voltage Switching (ZVS) topology within the PI332x-00 series, increases point of load performance and provides best in class power efficiency. The PI332x-00 requires only an external inductor, two voltage selection resistors and minimal capacitors to form a complete DC/DC switch mode buck regulator.
FEATURES

  • 14V to 42V input voltage range
  • Parallel capable with single wire current sharing
  • Output over-voltage protection
  • Fast and slow current limits
  • User adjustable soft start and tracking
  • Power-up into pre-biased load ≤ 6.0V
  • Input over-/under-voltage lockout
  • Over-temperature protection
  • Differential amplifier for output remote sensing
  • -40°C to +120°C operating range


- Sensors



ams
AS73211: XYZ True Color Sensor with I²C Interface

The AS73211 is a low power, low noise integrated color sensor. Three channels convert light signals via photodiodes to a digital result and realize a continuous or triggered measurement. In front of the three photodiodes there are optical filters mounted for X-, Y- and Z-signals respectively. The irradiance responsivity can be set in a range of 12 steps by a factor of two for each step. The conversion time is internally controlled over a wide range of 15 steps by a factor of two for each step. With the input pin (SYN) the conversion time can be externally controlled to adapt the measurement to the given environment and time base.
FEATURES

  • JENCOLOR® interference filter technology
  • 250M:1 (16- to 24-bit ADC) dynamic range
  • Programmable gain, integration time and interrupt
  • 125μs to 16s conversion time
  • Up to 2.1M counts/(μW/cm2) sensitivity
  • 2.7V to 3.6V supply voltage
  • QFN16 package
  • -40°C to +125°C temperature range



Sensirion
SGPC3: Air Quality Sensor for Battery-Driven Applications

The SGPC3 is a digital ultra-low power gas sensor designed for mobile and battery-driven indoor air quality applications. Sensirion’s CMOSens® technology offers a complete sensor system on a single chip featuring a digital I²C interface, a temperature-controlled micro-hotplate and a preprocessed indoor air quality signal. The sensing element features an unmatched robustness against contamination by siloxanes present in real-world applications enabling unique long-term stability and low drift.
FEATURES

  • 0ppm to 1000ppm measurement range
  • 0.065mA power consumption at 1.8V
  • I²C interface with TVOC output signal
  • 15% of meas. value relative accuracy within 0.3ppm to 30ppm measurement range
  • 0.2% of meas. value resolution within 0.3ppm to 30ppm measurement range
  • 2.45 x 2.45 x 0.9mm 6-pin DFN package