Panasonic — Panasonic’s PIR Motion Sensors (PaPIRs)

FTMJulyAugust2018-pg11-Panasonic-Header
Panasonic-Logo        NPI_LOGO
Panasonic’s PIR motion sensors use simplified circuitry with fully integrated sensor design. With only 1 micro ampere current consumption, they are suitable for battery-driven wireless equipment and are a no-lead (Pb) eco-friendly sensor. The line now includes the new “Saturn Lens,” designed to realize two functions in one lens!


PaPIR Sensors – Saturn Lens

Named for their unique capabilities, Saturn Lens PIR sensors can detect standard motion in outer areas and slight motion in center areas of a space. The Saturn Lens can be used in private spaces and can detect movement in or out of a space as well as movement in the center of an area detecting even slight motion.

FEATURES AND BENEFITS

  • Detects slight motion in the center of a space
  • Detects standard motion in the outer area of a space
  • Matches with Panasonic PIRs VZ and WL type sensors
  • Same pin arrangement as current Panasonic PIR sensors for easy detection function upgrades in existing devices

APPLICATION

  • Lighting equipment


PaPIR Sensors – Wall Mount Installation

The new “Wall Mount Installation” PIR motion sensor line extension has been added to the existing EKMB and EKMC Series line ups. Named for their unique capabilities, these NEW PIR sensors are designed to allow wall mounting as opposed to top mounting. Wall mount installation applications for Panasonic PIR Sensors include designing in a field of view optimized for pet immunity installed in a room.

FEATURES AND BENEFITS

  • Wall mount capability. Can be mounted on the corner of a wall
  • Limited field of view
  • Optimized to provide pet immunity
  • Available in 1 micro, 2 micro, 6 micro and 170 micro amperes to accommodate line voltage users and battery operated users
  • One plug and play solution saves design time
  • RoHS and REACH compliant

APPLICATION

  • Lighting equipment


PaPIR Sensors – Wide Field of View!

The new “Wide Field of View” PIR motion sensor line extension has been added to the existing EKMB and EKMC Series line ups. Named for their unique capabilities, these NEW PIR sensors have a flat and rectangular shape which improves detection in a single axis up to 150°. Also, since the detection zones are overlapping, this sensor can now detect motion directly approaching the sensor. Available in white, black and pearl white.

FEATURES AND BENEFITS

  • Wide field of view. Can detect up to 150° field of view in 1 axis
  • Approach sensing detection. Can detect movement directly towards the sensor
  • Available in 1 micro, 2 micro and 6 micro amperes to accommodate battery-powered applications

APPLICATIONS

  • RoHS And REACH compliant
  • Lighting fixtures
  • Thermostats
  • Video intercom/doorbells
  • Vending machines
  • Television and PC monitors

white_spacer