Abracon — AX7 ClearclockTM and IoT Antennas

FTMSept2018-pg21-Abracon-Header
Abracon Logo
POWER OPTIMIZED 119fs JITTER PERFORMANCE
AX7 ClearClock™ 7.0 x 5.0 x 1.8 mm

The AX7 ClearClock™ oscillator for next generation networking and RF applications leads the industry in low power consumption while maintaining typical jitter of 119fs.

FEATURES

  • 119fs jitter typical (F=322.265625MHz)
  • Widest in class frequency range from 50MHz to 2.1GHz
  • Lowest in class power consumption 70mA MAX Idd (LVDS)
  • Programmable oscillator (quick turnaround availability for entire frequency range)
  • Supports LVPECL, LVDS, CML, HCSL output logic type

APPLICATIONS

  • High Speed SERDES up to 56Gbps
  • High Performance Computing (HPC)
  • BTS / Basestations
  • FPGA / Processors
  • 100 / 400Gb Ethernet
  • Server, Storage, Fibre Channel
  • Backplane / Chip to Chip Buses

THE RIGHT ANTENNA MAKES ALL THE DIFFERENCE

FTMSept2018-pg21-Abracon-Logos
Abracon’s wide range of high performance antennas are designed for connectivity in the IoT.

ARRKP5062-S915B
RFID Patch Antenna,
LoRaWAN ISM, LPWA
ACAG0301-24505500-T
Dual-Band WiFi, Bluetooth,
ISM Chip Antenna
AEACCA115021-S698
4G/LTE External Antenna

APPLICATIONS

  • Industrial & Home Automation
  • Wearables & IoT
  • VR/AR
  • Set-Top Box
  • LPWA/LoRa/Sigfox
  • Automotive Navigation
  • Tracking Systems
  • RTLS

white_spacer