TE Connectivity – Multi-Channel Photocontrol Receptacles

TE_June2014_pg3

MULTI-CHANNEL PHOTOCONTROL RECEPTACLES New ANSI C136.41 Compliant Dimming Receptacles from TE Connectivity Innovative receptacle offers increased energy efficiency and progressive dimming capabilities. Pre-terminated receptacles with wire leads for ease of integration into new or existing light fixtures. Ideal for outdoor commercial and utility lighting.

FTM May 2014 Americas Edition

MAY2014_CoverInfoPage

This month’s Application Spotlight is Wireless Connectivity. Featured Articles from: Microchip: Shave Several Months Off of Your Wireless Audio Development Schedule Murata: SN8000: Wi-Fi® 802.11b/g/n Sensor and Control Module Sierra Wireless: High-Speed LTE in a Standard PCI Express Mini Card Yageo: Patch and Chip Antennas for GPS/Glonass Applications Stay up to date! Sign up to […]

Intersil – ISL91108, ISL91110 and ISL91117: High Efficiency Buck-Boost/Boost Switching Regulators

Intersil_May2014_pg20

ISL91108, ISL91110 AND ISL91117: High Efficiency Buck-Boost/Boost Switching Regulators The ISL91110 is a high current buck-boost switching regulator that is capable of delivering at least 2A continuous output current (VOUT = 3.3V) over a battery voltage range of 2.5V to 4.35V. The ISL91108 is capable of delivering up to 2.7A output current (PVIN = 3V, […]

Yageo – ANT2525B00DT1516A & ANT5320LL14R1575A: Patch and Chip Antennas for GPS/Glonass Applications

Yageo_May2014_pg10thumb

Until recently the GPS was the only space based satellite navigation system with global coverage for civil, commercial and military applications. However, as early as 2012, Glonass, the Russian satellite navigation system developed by the Russian government offers similar global coverage service, and further increases the accuracy, reliability and synchronization speed of the existing system. […]

Microsemi – FPGA, Timing, RF and More…Microsemi® – The Total Solution

Microsemi_May2014_pg13

Leverage Microsemi’s comprehensive portfolio of products to differentiate your next FPGA design. From FPGAs, to timing and synchronization, to RF, Microsemi’s comprehensive portfolio of semiconductor and system solutions provides the leading-edge products that enable differentiated applications. FPGA & SoC Power Solutions Timing & Synchronization ICs & Systems CSAC (Chip Scale Atomic Clock) RF, Microwave & […]

Micrel – MIC28304/MIC45205/MIC45208/MIC45212: High Voltage High Density Power Modules

Micrel_May2014_pg21a

MIC28304/MIC45205/MIC45208/MIC45212: High Voltage High Density Power Modules The MIC28304/MIC45205/MIC45208/MIC45212 family of power modules operates from 4.5V to 26.5V (70V for MIC28304) input and are capable of delivering currents of 3A, 6A, 10A and 14A, respectively. These highly integrated power module solutions are designed to simplify the system power design process while offering exceptional performance. These […]

TE Connectivity – Wireless Connections

TE_May2014_pg9

SMA Subminiature Coax Connectors from TE Connectivity are used in irrigation system controls to water wirelessly Operating frequency up to 18 GHz maximum Available in various base metal options, including stainless steel, brass and zinc diecast Use industry standard crimp tools and processes

Fairchild – MDB10SV: Micro DIP Bridge Rectifier Minimizes Power Loss in Mobile Charger Applications

Fairchild_May2014_pg19

Fairchild strives to continuously re-invent the fundamental building blocks and help customers achieve the highest levels of efficiency in the smallest form-factors possible. Bridge rectifiers are a fundamental building block so basic they are often overlooked in the design process. However, as system efficiency and power ratings continue to increase, bridge rectifiers can account for […]

NXP – TEA1836: GreenChip SMPS Control IC

NXP_May2014_pg21c

TEA1836: GreenChip SMPS Control IC The TEA18361T is a controller IC for low cost Switched Mode Power Supplies (SMPS). It is intended for flyback topologies. The built-in green functions provide high efficiency at all power levels. At high power levels the flyback operates in Quasi-Resonant (QR) mode. At lower power levels, the controller switches to […]

Diodes – ZXBM5210: Reversible DC Motor Driver

Diodes_May2014_pg20

ZXBM5210: Reversible DC Motor Driver The ZXBM5210 is a highly integrated high performance single chip solution for reversible brushed direct current (DC) motors and actuators. The driver’s integrated high performance H-bridge output stage can deliver currents as high as 700mA continuous, 1.2A peak and has been designed to meet stringent low noise requirements by minimizing […]