Exar – SP335: Smallest Multiprotocol Transceiver


SP335: Smallest Multiprotocol Transceiver At 5 x 5mm2, the SP335 is less than half the size of a comparable discrete design, doubling the number of serial interface channels that can be assembled in the same board space and allowing system designers to easily combine multiple serial protocols over the same connector. Programmable end-of-line termination and […]

Melexis – MLX90130: Wireless Products and Solutions


Automotive | MLX90130 & MLX90132 Entry & Go All Building Blocks for Passive Entry and Start First Automotive Low Power NFC Transceiver First Car PKE System-On-A-Chip TPMS Low Power Consumption Different Pressure Ranges Different RF Frequency and Output Power Ranges       Industrial, Commercial, Medical Low-Noise and High-Power Multi-Band Transmit/Receive Products Highly Integrated Flex […]

Central Semiconductor – CMR5H-06, CHD8-06 and CTLHR10-06: 600V HyperFast Rectifiers Ideal for Power Factor Correction (PFC) 5A, 8A and 10A


Central Semiconductor’s CMR5H-06 (5A), CHD8-06 (8A) and CTLHR10-06 (10A) are 600V rectifiers designed specifically for extremely fast switching applications, such as PFC, where total conduction losses must be minimized and at the same time, power density must be maximized. All three devices offer industry leading switching performance and make use of industry standard packages and […]

ams – SL13A & SL900A: Sensor-Enabled RFID Tags Extend Wireless Data-Logging Beyond Identification


On-board temperature sensor enables physiological or environmental data to be logged by a simple wireless tag. These next-generation sensor-enabled RFID tags offering breakthroughs for medical, automotive safety and other applications where temperature, physiological or environmental data is required. The devices, the SL13A and SL900A enable simple, low cost implementation of a class of wireless data-logging […]

Sierra Wireless AirPrime® MC73xx


High-speed LTE in a standard PCI Express Mini Card for Industrial Applications & Mobile Computing Sierra Wireless extends 4G leadership with the AirPrime® MC73xx embedded modules – MC7350/50-L/54/04. As part of the second generation series of LTE embedded modules, these modules offer a set of LTE bands to enable faster carrier certification for global deployments, […]

Microchip – MCP39F501: Single-Phase, Power-Monitoring IC with Calculation and Event Detection


MCP39F501: Single-Phase, Power-Monitoring IC with Calculation and Event Detection The MCP39F501 is a highly integrated, single-phase power-monitoring IC designed for real-time measurement of AC power. It includes two 24-bit delta-sigma ADCs, a 16-bit calculation engine, EEPROM and a flexible two-wire interface. An integrated low drift voltage reference in addition to 94.5dB of SINAD performance on […]

Renesas – YRDKRL78G14: Connectivity for Internet of Things (IoT)

Figure 1: Renesas Development Kit
for Internet of Things (YRDKRL78G14)

IoT, or “Internet of Things,” is a broad term that identifies the devices, services and infrastructures used to enable the collection, usage and analysis of data. It is a movement towards smart, connected, autonomous, and contextually aware devices that can now communicate intelligently to each other (M2M1, M2I2, M2E3)* or to us, in real time, […]

Murata – SN8000: Wi-Fi® 802.11b/g/n Sensor and Control Module


The SN8000 is a certified 2.4GHz IEEE 802.11b/g/n Wi-Fi module based on the Broadcom BCM43362 chipset. SN8000 is designed to fit indoor and outdoor sensor and control applications. It integrates Wi-Fi IC, RF front end, temperature compensated crystal (TCXO) and on-board antenna. The module dimensions are 24 x 11.4 x 2.0mm. SN8000 is enabled with […]

Future Electronics – Future Connectivity Solutions is Smart About Bluetooth® Smart


By: Allen Cabreros, Advanced Engineer Future Electronics Bluetooth Smart wireless technology is the new ultra-power efficient, app-friendly version of Bluetooth transforming the low power wireless industry. This technology is rapidly opening new opportunities and applications in industry verticals from consumer electronics, medical devices and home automation to retail and wearables. We, at Future Connectivity Solutions […]

FTM April 2014 Americas Edition


This month’s Application Spotlight is Lighting Technology. Featured Articles from: JST: Sub-Miniature Connectors for All Your LED Light Application Needs! TE Connectivity: Better Just Got Smaller. LUMAWISE LED Holders. International Rectifier: New Versatile IRS2983SPBF LEDrivIR™ Control IC Vishay: Composite-Coupled Inductors Built on IHLP® Technology Stay up to date! Sign up to be notified when our […]